Keywords:





HEATSINK TO-220 .500" COMPACT - 577202B04000G - Fans, Thermal Management

Digi-Key Part Number HS402-ND
Price Break
15000
Unit Price
.25373
Extended Price
3805.95
Manufacturer Part Number577202B04000G
DescriptionHEATSINK TO-220 .500" COMPACT
Quantity Available 23
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information577202B04000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On and PC Pin
Height0.75" (19.05mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise1.5W @ 40°C
Thermal Resistance @ Forced Air Flow10.0°C/W @ 200 LFM
Outline13.20mm x 12.70mm
Thermal Resistance @ Natural24.4°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 577202B04000G
577202B04000G
HS402 ND
HS402ND
HS402

577202B04000G Specification Sheet

Image of HEATSINK TO-220 .500" COMPACT - 577202B04000G

HEATSINK TO-220 .500" COMPACT - 577202B04000G (HS402-ND) - Fans, Thermal Management

Related parts Fans, Thermal Management :
HEATSINK TO-220 .500" COMPACT - 577202B04000G
 Order 'heatsink to-220 .500" compact - 577202B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS402-ND.
HEATSINK TO 220 .500" COMPACT - 577202B04000
 Order 'heatsink to 220 .500" compact - 577202B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577202B04000-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
 Order 'heat sink to-220 .500" compact - 577202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700G
 Order 'heatsink to-220 plug w/tabs - 574902B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700
 Order 'heatsink to-220 plug w/tabs - 574902B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
 Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402
 Order 'heatsink to-220 twist fin w/tab - 593002B33402' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
 Order 'heatsink to-220 pwr clr .700"6w - 504102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 Order 'heatsink to-220 pwr clr 1.45"10w - 504222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEAT SINK TO-220 .250" COMPACT - 577002B00000G
 Order 'heat sink to-220 .250" compact - 577002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
HEAT SINK TO-220 .375" COMPACT - 577102B00000G
 Order 'heat sink to-220 .375" compact - 577102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 DUAL 10W - 507222B00000G
 Order 'heatsink to-220 dual 10w - 507222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS114-ND.
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
 Order 'heatsink to-220 2.5w low profile - 507302B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.

Send this link via E-Mail
Help With This Screen

HEATSINK TO-220 .500" COMPACT - 577202B04000G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATSINK TO-218 W/TAB BLACK - 566010B03400G Next: HEATSINK TO-220 .787" HIGH - 551002B00000G
HEATSINK TO-220 .500" COMPACT - 577202B04000G