HEAT SINK - 577002B14005
| Digi-Key Part Number | 577002B14005-ND |
500 |
.93150 |
Extended Price
465.75 |
| Manufacturer Part Number | 577002B14005 | |||
| Description | HEAT SINK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 577002B14005 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Bolt Mount |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 13.208 mm [Nom] |
| Height | 19.050 mm [Nom] |
| Width | 6.350 mm [Nom] |
| Packaging | Bulk |
| Special Features | Pad |
| Color | Black |
| H | 0.750 in [Nom] |
| L | 0.520 in [Nom] |
| W | 0.250 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
577002B14005 577002B14005 |
HEAT SINK - 577002B14005 (577002B14005-ND)
Related parts:HEAT SINK - 577002B14005
Order 'heat sink - 577002B14005' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577002B14005-ND.
HEAT SINK BONDED FIN AIR COOL - 476300U00000
Order 'heat sink bonded fin air cool - 476300U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 476300U00000-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
Order 'heat sink to-220 black anodized - 504102B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100
Order 'heat sink to-220 black anodized - 504102B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
HEAT SINK - 508322B00000G
Order 'heat sink - 508322B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 508322B00000-ND.
HEAT SINK - 523002B00000G
Order 'heat sink - 523002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 523002B00000-ND.
HEAT SINK - 575002B00000G
Order 'heat sink - 575002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 575002B00000-ND.
HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
Order 'heat sink to220 blk #4-40 f mt - 577102B14002' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577102B14002-ND.
HEAT SINK 24 DIP - 615653B01150
Order 'heat sink 24 dip - 615653B01150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 615653B01150-ND.
HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G
Order 'heat sink to-18,to-92 1w blk - 322400B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS100-ND.
HEAT SINK TO-220 .250" COMPACT - 577002B00000G
Order 'heat sink to-220 .250" compact - 577002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
HEAT SINK TO-220 .375" COMPACT - 577102B00000G
Order 'heat sink to-220 .375" compact - 577102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
Order 'heat sink to-220 .500" compact - 577202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEAT SINK TO-3 1.25" COMPACT - 501603B00000G
Order 'heat sink to-3 1.25" compact - 501603B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS110-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
Order 'heat sink vert plug-in to-220 - 576802B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
Send this link via E-Mail
Help With This Screen