Keywords:





HEAT SINK - 575002B00000G - Thermal Management

Digi-Key Part Number 575002B00000-ND
Price Break
18000
Unit Price
.24600
Extended Price
4428.00
Manufacturer Part Number575002B00000G
DescriptionHEAT SINK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information575002B00000G
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On and PC Pin
Height1.18" (29.97mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise1W @ 20°C
Thermal Resistance @ Forced Air Flow5°C/W @ 400 LFM
Outline25.40mm x 12.70mm
Thermal Resistance @ Natural13.6°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 575002B00000G
575002B00000G
575002B00000 ND
575002B00000ND
575002B00000

575002B00000G Specification Sheet

Image of HEAT SINK - 575002B00000G

HEAT SINK - 575002B00000G (575002B00000-ND) - Thermal Management

Related parts Thermal Management :
HEAT SINK - 575002B00000G
 Order 'heat sink - 575002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 575002B00000-ND.
HEAT SINK BONDED FIN AIR COOL - 476300U00000
 Order 'heat sink bonded fin air cool - 476300U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 476300U00000-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
 Order 'heat sink to-220 black anodized - 504102B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100
 Order 'heat sink to-220 black anodized - 504102B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
HEAT SINK - 508322B00000G
 Order 'heat sink - 508322B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 508322B00000-ND.
HEAT SINK - 523002B00000G
 Order 'heat sink - 523002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 523002B00000-ND.
HEAT SINK - 577002B14005
 Order 'heat sink - 577002B14005' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577002B14005-ND.
HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
 Order 'heat sink to220 blk #4-40 f mt - 577102B14002' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577102B14002-ND.
HEAT SINK 24 DIP - 615653B01150
 Order 'heat sink 24 dip - 615653B01150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 615653B01150-ND.
HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G
 Order 'heat sink to-18,to-92 1w blk - 322400B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS100-ND.
HEAT SINK TO-220 .250" COMPACT - 577002B00000G
 Order 'heat sink to-220 .250" compact - 577002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
HEAT SINK TO-220 .375" COMPACT - 577102B00000G
 Order 'heat sink to-220 .375" compact - 577102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
 Order 'heat sink to-220 .500" compact - 577202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
 Order 'heat sink vert plug-in to-220 - 576802B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
HEAT SINK TO-218 12W SPRING ACT - 592201B03400
 Order 'heat sink to-218 12w spring act - 592201B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS134-ND.

Send this link via E-Mail
Help With This Screen

HEAT SINK - 575002B00000G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEAT SINK - 523002B00000G Next: HEAT SINK - 577002B14005
HEAT SINK - 575002B00000G