HEATSINK TO-220 PLUG W/TABS - 574902B03700G - Thermal Management
| Digi-Key Part Number | 574902B03700G-ND |
10000 |
.46650 |
Extended Price
4665.00 |
| Manufacturer Part Number | 574902B03700G | |||
| Description | HEATSINK TO-220 PLUG W/TABS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 574902B03700G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 1.375" (34.93mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 2.5W @ 40°C |
| Thermal Resistance @ Forced Air Flow | 6.0°C/W @ 400 LFM |
| Outline | 21.84mm x 10.03mm |
| Thermal Resistance @ Natural | 16°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
574902B03700G 574902B03700G |
574902B03700G Specification Sheet
HEATSINK TO-220 PLUG W/TABS - 574902B03700G (574902B03700G-ND) - Thermal Management
Related parts Thermal Management :HEATSINK TO-220 PLUG W/TABS - 574902B03700G
Order 'heatsink to-220 plug w/tabs - 574902B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700
Order 'heatsink to-220 plug w/tabs - 574902B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700-ND.
HEATSINK TO-220 W/INSTALL TAB - 591302B02800
Order 'heatsink to-220 w/install tab - 591302B02800' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS223-ND.
HEATSINK TO-220 W/INSTALL TAB - 591302B02800G
Order 'heatsink to-220 w/install tab - 591302B02800G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS371-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402
Order 'heatsink to-220 twist fin w/tab - 593002B33402' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402-ND.
HEATSINK TO-220 W/TAB-KOOLCLIP - 534302B03553
Order 'heatsink to-220 w/tab-koolclip - 534302B03553' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS192-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03200
Order 'heatsink to-220 vert mnt w/tab - 574502B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS199-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300
Order 'heatsink to-220 vert mnt w/tab - 574502B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS200-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300
Order 'heatsink to-220 vert mnt w/tab - 574902B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS204-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
Order 'heatsink to-220 vert mnt w/tab - 574902B04300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS205-ND.
HEATSINK TO-220 W/TAB .25 - 577002B04000
Order 'heatsink to-220 w/tab .25 - 577002B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS212-ND.
HEATSINK TO-220 W/TAB .375" - 577102B04000
Order 'heatsink to-220 w/tab .375" - 577102B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS213-ND.
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200
Order 'heatsink to-220 dual mnt w/tabs - 578622B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS219-ND.
HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600
Order 'heatsink to-220 w/tabs 1.67"high - 590102B03600' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS222-ND.
Send this link via E-Mail
Help With This Screen
