HEATSINK TO-3 UNFINISHED 1.25 - 553103U0000
| Digi-Key Part Number | 553103U0000-ND |
500 |
1.18000 |
Extended Price
590.00 |
| Manufacturer Part Number | 553103U0000 | |||
| Description | HEATSINK TO-3 UNFINISHED 1.25 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 553103U0000 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Bolt Mount |
| Usage | TO-3 |
| Finish | Unfinished |
| Length | 41.402 mm [Nom] |
| Height | 25.400 mm [Nom] |
| Width | 25.400 mm [Nom] |
| Packaging | Bulk |
| H | 1.000 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
553103U0000 553103U0000 |
HEATSINK TO-3 UNFINISHED 1.25 - 553103U0000 (553103U0000-ND)
Related parts:HEATSINK TO-3 UNFINISHED 1.25 - 553103U0000
Order 'heatsink to-3 unfinished 1.25 - 553103U0000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103U0000-ND.
HEATSINK TO-3 PWR HORZ MT BLK - 641-A
Order 'heatsink to-3 pwr horz mt blk - 641-A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1052-ND.
HEATSINK TO-3 HORZ MT NO HOLES - 641-K
Order 'heatsink to-3 horz mt no holes - 641-K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1053-ND.
HEATSINK TO-3 BLK 1.25 - 553103B00000G
Order 'heatsink to-3 blk 1.25 - 553103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103B00000-ND.
HEATSINK TO-3 WHITE .87" - 579103U00000
Order 'heatsink to-3 white .87" - 579103U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 579103U00000-ND.
HEATSINK TO-3 0.5"17 WATTS - 568003B00000G
Order 'heatsink to-3 0.5"17 watts - 568003B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-0.5-ND.
HEATSINK TO-3 1.25" 25WATT - 568303B00000G
Order 'heatsink to-3 1.25" 25watt - 568303B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-1.25-ND.
HEATSINK TO-3 PWR 50W BLK - 198540B00000
Order 'heatsink to-3 pwr 50w blk - 198540B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
HEATSINK TO-220 W/TAB .25 - 577002B04000
Order 'heatsink to-220 w/tab .25 - 577002B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS212-ND.
HEATSINK TO-3 LOW PROFILE .375" - 506007B00000G
Order 'heatsink to-3 low profile .375" - 506007B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS228-ND.
HEATSINK TO-220 BLACK 1" - 531002B00000G
Order 'heatsink to-220 black 1" - 531002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS231-ND.
HEATSINK TO-3 BLACK .87" - 579103B00000G
Order 'heatsink to-3 black .87" - 579103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS236-ND.
HEATSINK TO-3 1.00" 12W BLK - 501503B00000G
Order 'heatsink to-3 1.00" 12w blk - 501503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS248-ND.
HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G
Order 'heatsink to-5 1.25w h=.25" blk - 322605B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
HEATSINK TO-5 1.25W H=.25 GOLD - 322605C00000
Order 'heatsink to-5 1.25w h=.25 gold - 322605C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS258-ND.
Send this link via E-Mail
Help With This Screen