HEAT SINK - 523002B00000G - Thermal Management
| Digi-Key Part Number | 523002B00000-ND |
15000 |
.29850 |
Extended Price
4477.50 |
| Manufacturer Part Number | 523002B00000G | |||
| Description | HEAT SINK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 523002B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 0.5" (12.7mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 1W @ 20°C |
| Thermal Resistance @ Forced Air Flow | 6°C/W @ 300 LFM |
| Outline | 29.97mm x 25.40mm |
| Thermal Resistance @ Natural | 13.6°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
523002B00000G 523002B00000G 523002B00000 ND 523002B00000ND 523002B00000 |
523002B00000G Specification Sheet
HEAT SINK - 523002B00000G (523002B00000-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK - 523002B00000G
Order 'heat sink - 523002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 523002B00000-ND.
HEAT SINK BONDED FIN AIR COOL - 476300U00000
Order 'heat sink bonded fin air cool - 476300U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 476300U00000-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
Order 'heat sink to-220 black anodized - 504102B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100
Order 'heat sink to-220 black anodized - 504102B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
HEAT SINK - 508322B00000G
Order 'heat sink - 508322B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 508322B00000-ND.
HEAT SINK - 575002B00000G
Order 'heat sink - 575002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 575002B00000-ND.
HEAT SINK - 577002B14005
Order 'heat sink - 577002B14005' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577002B14005-ND.
HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
Order 'heat sink to220 blk #4-40 f mt - 577102B14002' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577102B14002-ND.
HEAT SINK 24 DIP - 615653B01150
Order 'heat sink 24 dip - 615653B01150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 615653B01150-ND.
HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G
Order 'heat sink to-18,to-92 1w blk - 322400B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS100-ND.
HEAT SINK TO-220 .250" COMPACT - 577002B00000G
Order 'heat sink to-220 .250" compact - 577002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
HEAT SINK TO-220 .375" COMPACT - 577102B00000G
Order 'heat sink to-220 .375" compact - 577102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
Order 'heat sink to-220 .500" compact - 577202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
Order 'heat sink vert plug-in to-220 - 576802B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
HEAT SINK TO-218 12W SPRING ACT - 592201B03400
Order 'heat sink to-218 12w spring act - 592201B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS134-ND.
Send this link via E-Mail
Help With This Screen
