HEAT SINK - 508322B00000G
| Digi-Key Part Number | 508322B00000-ND |
1000 |
1.44750 |
Extended Price
1447.50 |
| Manufacturer Part Number | 508322B00000G | |||
| Description | HEAT SINK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 508322B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Bolt Mount |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 45.212 mm [Nom] |
| Height | 31.750 mm [Nom] |
| Width | 45.212 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 1.250 in [Nom] |
| L | 1.780 in [Nom] |
| W | 1.780 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
508322B00000G 508322B00000G 508322B00000 ND 508322B00000ND 508322B00000 |
508322B00000G Specification Sheet
HEAT SINK - 508322B00000G (508322B00000-ND)
Related parts:HEAT SINK - 508322B00000G
Order 'heat sink - 508322B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 508322B00000-ND.
HEAT SINK FOR TO-5 PKG - 260-6SH5E
Order 'heat sink for to-5 pkg - 260-6SH5E' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 260-6SH5E-ND.
HEAT SINK C2026 REV A - 465K
Order 'heat sink c2026 rev a - 465K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 465KW-ND.
HEAT SINK BONDED FIN AIR COOL - 476300U00000
Order 'heat sink bonded fin air cool - 476300U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 476300U00000-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
Order 'heat sink to-220 black anodized - 504102B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100
Order 'heat sink to-220 black anodized - 504102B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
HEAT SINK - 523002B00000G
Order 'heat sink - 523002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 523002B00000-ND.
HEAT SINK - 575002B00000G
Order 'heat sink - 575002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 575002B00000-ND.
HEAT SINK - 577002B14005
Order 'heat sink - 577002B14005' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577002B14005-ND.
HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
Order 'heat sink to220 blk #4-40 f mt - 577102B14002' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577102B14002-ND.
HEAT SINK 24 DIP - 615653B01150
Order 'heat sink 24 dip - 615653B01150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 615653B01150-ND.
HEAT SINK PWR NO MNT HOLES BLK - 623K
Order 'heat sink pwr no mnt holes blk - 623K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 623KW-ND.
HEAT SINK WITH THERMAL TAPE - 642-35ABT3
Order 'heat sink with thermal tape - 642-35ABT3' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 642-35ABT3-ND.
HEAT SINK 17MM X 17MM X 7.5MM - ATS-50170B-C2-R0
Order 'heat sink 17mm x 17mm x 7.5mm - ATS-50170B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1000-ND.
HEAT SINK 19MM X 19MM X 7.5MM - ATS-50190B-C2-R0
Order 'heat sink 19mm x 19mm x 7.5mm - ATS-50190B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1001-ND.
Send this link via E-Mail
Help With This Screen