HEAT SINK C2026 REV A - 465K
| Digi-Key Part Number | 465KW-ND |
50 |
25.45620 |
Extended Price
1272.81 |
| Manufacturer Part Number | 465K | |||
| Description | HEAT SINK C2026 REV A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 465K |
| Vendor | Wakefield |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 4" (101.6mm) |
| Material | Aluminum |
| Package Cooled | - |
| Power Dissipation @ Temperature Rise | 50W @ 38°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 0.3°C/W @ 500 LFM |
| Outline | 127mm x 101.60mm |
| Other Names |
465K 465K 465KW ND 465KWND 465KW |
HEAT SINK C2026 REV A - 465K (465KW-ND)
Related parts :HEAT SINK C2026 REV A - 465K
Order 'heat sink c2026 rev a - 465K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 465KW-ND.
HEAT SINK FOR TO-5 PKG - 260-6SH5E
Order 'heat sink for to-5 pkg - 260-6SH5E' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 260-6SH5E-ND.
HEAT SINK PWR NO MNT HOLES BLK - 623K
Order 'heat sink pwr no mnt holes blk - 623K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 623KW-ND.
HEAT SINK WITH THERMAL TAPE - 642-35ABT3
Order 'heat sink with thermal tape - 642-35ABT3' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 642-35ABT3-ND.
HEAT SINK BGA/PGA 16.5X16.5X8.9 - LTN20069-T5
Order 'heat sink bga/pga 16.5x16.5x8.9 - LTN20069-T5' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1101-ND.
HEAT SINK BONDED FIN AIR COOL - 476300U00000
Order 'heat sink bonded fin air cool - 476300U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 476300U00000-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
Order 'heat sink to-220 black anodized - 504102B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100
Order 'heat sink to-220 black anodized - 504102B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
HEAT SINK - 508322B00000G
Order 'heat sink - 508322B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 508322B00000-ND.
HEAT SINK - 523002B00000G
Order 'heat sink - 523002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 523002B00000-ND.
HEAT SINK - 575002B00000G
Order 'heat sink - 575002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 575002B00000-ND.
HEAT SINK - 577002B14005
Order 'heat sink - 577002B14005' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577002B14005-ND.
HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
Order 'heat sink to220 blk #4-40 f mt - 577102B14002' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577102B14002-ND.
HEAT SINK 24 DIP - 615653B01150
Order 'heat sink 24 dip - 615653B01150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 615653B01150-ND.
HEAT SINK 17MM X 17MM X 7.5MM - ATS-50170B-C2-R0
Order 'heat sink 17mm x 17mm x 7.5mm - ATS-50170B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1000-ND.
Send this link via E-Mail
Help With This Screen