HEATSINK EXTRUDED 16X16.5X25.4MM - 412310B02500
| Digi-Key Part Number | 412310B02500-ND |
1 10 100 500 1000 5000 |
1.25000 1.12500 .87500 .75000 .70000 .63750 |
Extended Price
1.25 11.25 87.50 375.00 700.00 3187.50 |
| Manufacturer Part Number | 412310B02500 | |||
| Description | HEATSINK EXTRUDED 16X16.5X25.4MM | |||
| Quantity Available | 485 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 412310B02500 |
| Vendor | Comair Rotron |
| Category | Thermal Management |
| Mounting Type | Through Hole |
| Package Name | TO-218 |
| Package Name | TO-220 |
| Thermal Resistance | 17.5 °C/W @ 200.0 LFM |
| Material | Aluminum |
| Finish | Anodized |
| Length | 16.000 mm [Nom] |
| Height | 25.400 mm [Nom] |
| Width | 16.500 mm [Nom] |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
412310B02500 412310B02500 |
HEATSINK EXTRUDED 16X16.5X25.4MM - 412310B02500 (412310B02500-ND)
Related parts:HEATSINK EXTRUDED 16X16.5X25.4MM - 412310B02500
Order 'heatsink extruded 16x16.5x25.4mm - 412310B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 412310B02500-ND.
HEATSINK EXTRUDED 25X41.6X38.1MM - 411615B02500
Order 'heatsink extruded 25x41.6x38.1mm - 411615B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 411615B02500-ND.
HEATSINK EXTRUDED 25X41.6X38.1MM - 411616B02500
Order 'heatsink extruded 25x41.6x38.1mm - 411616B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 411616B02500-ND.
HEATSINK EXTRUDED 25X41.6X50.8MM - 411621B02500
Order 'heatsink extruded 25x41.6x50.8mm - 411621B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 411621B02500-ND.
HEATSINK EXTRUDED 25X41.6X63.5MM - 411626B02500
Order 'heatsink extruded 25x41.6x63.5mm - 411626B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 411626B02500-ND.
HEATSINK EXTRUD 12.7X34.9X25.4MM - 411910B02500
Order 'heatsink extrud 12.7x34.9x25.4mm - 411910B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 411910B02500-ND.
HEATSINK EXTRUD 12.7X34.9X38.1MM - 411915B02500
Order 'heatsink extrud 12.7x34.9x38.1mm - 411915B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 411915B02500-ND.
HEATSINK EXTRUDED 16X16.5X38.1MM - 412315B02500
Order 'heatsink extruded 16x16.5x38.1mm - 412315B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 412315B02500-ND.
HEATSINK EXTRUDED 16X16.5X50.8MM - 412320B02500
Order 'heatsink extruded 16x16.5x50.8mm - 412320B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 412320B02500-ND.
HEATSINK EXTRUDED 25X42X25.4MM - 412525B02500
Order 'heatsink extruded 25x42x25.4mm - 412525B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 412525B02500-ND.
HEATSINK STAMP 12.7X34.9X50.8MM - 411320B02500
Order 'heatsink stamp 12.7x34.9x50.8mm - 411320B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 411320B02500-ND.
HEATSINK STAMP 22.2X5.4X30.3MM - 811102B00000
Order 'heatsink stamp 22.2x5.4x30.3mm - 811102B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 811102B00000-ND.
HEATSINK STAMP 6.4X13.2X19.1MM - 821002B00000
Order 'heatsink stamp 6.4x13.2x19.1mm - 821002B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821002B00000-ND.
HEATSINK STAMP 6.4X13.2X19.1MM - 821002B04000
Order 'heatsink stamp 6.4x13.2x19.1mm - 821002B04000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821002B04000-ND.
HEATSINK STAMP 9.5X13.2X19.1MM - 821102B00000
Order 'heatsink stamp 9.5x13.2x19.1mm - 821102B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821102B00000-ND.
Send this link via E-Mail
Help With This Screen