Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1900817BK1
RACK STEEL HD BLK 8.75X19X17.5" - RCHS1900817BK1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM650-ND |
1 |
197.41000 |
Extended Price
197.41 |
| Manufacturer Part Number | RCHS1900817BK1 | |||
| Description | RACK STEEL HD BLK 8.75X19X17.5" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCHS1900817BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | Handle(s) |
| Material | Metal, Steel |
| Dimensions - Panel | 17.500" L x 17.810" W x 8.750" H (444.50mm x 452.37mm x 222.25mm) |
| Dimensions - Overall | 17.500" L x 21.000" W x 10.750" H (444.50mm x 533.40mm x 273.05mm) |
| Weight | 38 lbs (17.24kg) |
| Type | Table Top Rack Cabinet |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | Two Pair |
| Style | Enclosed, Bottom, Sides, Top |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCHS1900817BK1 RCHS1900817BK1 HM650 ND HM650ND HM650 |
RCHS1900817BK1 Specification Sheet
RACK STEEL HD BLK 8.75X19X17.5" - RCHS1900817BK1 (HM650-ND) - Boxes, Enclosures, Racks
Related parts Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1900817BK1Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1900817BK1
Order 'rack steel hd blk 8.75x19x17.5" - RCHS1900817BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM650-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901017BK1
Order 'rack steel hd blk 10.5x19x17.5" - RCHS1901017BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM651-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901717BK1
Order 'rack steel hd blk 17.5x19x17.5" - RCHS1901717BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM653-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902217BK1
Order 'rack steel hd blk 22.75x19x17.5" - RCHS1902217BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM654-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901024BK1
Order 'rack steel hd blk 10.5x19x24.5" - RCHS1901024BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM656-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901724BK1
Order 'rack steel hd blk 17.5x19x24.5" - RCHS1901724BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM658-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902224BK1
Order 'rack steel hd blk 22.75x19x24.5" - RCHS1902224BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM659-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1900817CG1
Order 'rack steel hd grey 8.75x19x17.5" - RCHS1900817CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM661-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1900817GF1
Order 'rack steel hd blue 8.75x19x17.5" - RCHS1900817GF1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM672-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902831BK1
Order 'rack steel hd blk 21x30x31.5" - RCHS1902831BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCHS1902831BK1-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824BK1
Order 'rack steel hd black 28x19x24.5" - RCHS1902824BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM660-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824CG1
Order 'rack steel hd grey 28x19x24.5" - RCHS1902824CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM671-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824GF1
Order 'rack steel hd blue 28x19x24.5" - RCHS1902824GF1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM682-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900513BK1
Order 'rack steel ld blk 5.25x19x13" - RCBS1900513BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM625-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900813BK1
Order 'rack steel ld blk 8.75x19x13" - RCBS1900813BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM627-ND.
Options for Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1900817BK1
Send this link via E-Mail
Help With This Screen
