HEATSINK ALUM NATURAL SMD - 218-40CT5 - Thermal Management
| Digi-Key Part Number | 345-1083-ND |
1 10 100 500 1000 5000 |
1.05000 .75000 .52500 .45000 .42000 .38250 |
Extended Price
1.05 7.50 52.50 225.00 420.00 1912.50 |
| Manufacturer Part Number | 218-40CT5 | |||
| Description | HEATSINK ALUM NATURAL SMD | |||
| Quantity Available | 1215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 218-40CT5 |
| Vendor | Wakefield |
| Category | Thermal Management |
| Attachment Method | SMD Pad |
| Height | 0.4" (10.16mm) |
| Material | Aluminum |
| Package Cooled | SMD |
| Power Dissipation @ Temperature Rise | 2W @ 52°C |
| Series | |
| Thermal Resistance @ Forced Air Flow | - |
| Outline L x W | 26.16mm x 12.70mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
218 40CT5 21840CT5 345 1083 ND 3451083ND 345-1083 |
HEATSINK ALUM NATURAL SMD - 218-40CT5 (345-1083-ND) - Thermal Management
Related parts Thermal Management :HEATSINK ALUM NATURAL SMD - 218-40CT5
Order 'heatsink alum natural smd - 218-40CT5' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1083-ND.
HEATSINK ALUM BLACK SMD - 218-40CT3
Order 'heatsink alum black smd - 218-40CT3' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1082-ND.
SWITCH DIP HALF PITCH 12P GW SMD - 218-12LPST
Order 'switch dip half pitch 12p gw smd - 218-12LPST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT21812LPST-ND.
CAP 10UF 160V ALUM ELECT SMD - AEB106M2CJ32B-F
Order 'cap 10uf 160v alum elect smd - AEB106M2CJ32B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB106M2CJ32B-F-ND.
CAP 10UF 160V ALUM ELECT SMD - AEB106M2CJ32T-F
Order 'cap 10uf 160v alum elect smd - AEB106M2CJ32T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB106M2CJ32T-F-ND.
CAP 10UF 250V ALUM ELECT SMD - AEB106M2EK32B-F
Order 'cap 10uf 250v alum elect smd - AEB106M2EK32B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB106M2EK32B-F-ND.
CAP 10UF 250V ALUM ELECT SMD - AEB106M2EK32T-F
Order 'cap 10uf 250v alum elect smd - AEB106M2EK32T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB106M2EK32T-F-ND.
CAP 10UF 400V ALUM ELECT SMD - AEB106M2GP44B-F
Order 'cap 10uf 400v alum elect smd - AEB106M2GP44B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB106M2GP44B-F-ND.
CAP 10UF 400V ALUM ELECT SMD - AEB106M2GP44T-F
Order 'cap 10uf 400v alum elect smd - AEB106M2GP44T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB106M2GP44T-F-ND.
CAP 10UF 350V ALUM ELECT SMD - AEB106M2VP44B-F
Order 'cap 10uf 350v alum elect smd - AEB106M2VP44B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB106M2VP44B-F-ND.
CAP 10UF 350V ALUM ELECT SMD - AEB106M2VP44T-F
Order 'cap 10uf 350v alum elect smd - AEB106M2VP44T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB106M2VP44T-F-ND.
CAP 10UF 450V ALUM ELECT SMD - AEB106M2WR44B-F
Order 'cap 10uf 450v alum elect smd - AEB106M2WR44B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB106M2WR44B-F-ND.
CAP 10UF 450V ALUM ELECT SMD - AEB106M2WR44T-F
Order 'cap 10uf 450v alum elect smd - AEB106M2WR44T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB106M2WR44T-F-ND.
CAP 100UF 160V ALUM ELECT SMD - AEB107M2CS44B-F
Order 'cap 100uf 160v alum elect smd - AEB107M2CS44B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB107M2CS44B-F-ND.
CAP 100UF 160V ALUM ELECT SMD - AEB107M2CS44T-F
Order 'cap 100uf 160v alum elect smd - AEB107M2CS44T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AEB107M2CS44T-F-ND.
Send this link via E-Mail
Help With This Screen