TRIMMER CAP SMD 4.5 TO 50PF - CTZ3S-50C-X1-PF - Capacitors
4.5 ~ 50pF Trimmers, Variable Capacitor AVX Corporation 0.177" L x 0.126" W x 0.071" H (4.50mm x 3.20mm x 1.80mm) 25V CTZ3S-50C-X1-PF
| Digi-Key Part Number | CTZ3S-50C-X1-PF-ND |
1000 |
.56000 |
Extended Price
560.00 |
| Manufacturer Part Number | CTZ3S-50C-X1-PF | |||
| Description | TRIMMER CAP SMD 4.5 TO 50PF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTZ3S-50C-X1-PF |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance Range | 4.5 ~ 50pF |
| Voltage - Rated | 25V |
| Adjustment Type | Top Adjustment |
| Features | Low Profile |
| Package / Case | 0.177" L x 0.126" W x 0.071" H (4.50mm x 3.20mm x 1.80mm) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTZ3S 50C X1 PF CTZ3S50CX1PF |
CTZ3S-50C-X1-PF Specification Sheet
TRIMMER CAP SMD 4.5 TO 50PF - CTZ3S-50C-X1-PF (CTZ3S-50C-X1-PF-ND) - Capacitors
Related parts 4.5 ~ 50pF Trimmers, Variable Capacitor AVX Corporation 0.177" L x 0.126" W x 0.071" H (4.50mm x 3.20mm x 1.80mm) 25V CTZ3S-50C-X1-PFTRIMMER CAP SMD 4.5 TO 50PF - CTZ3S-50C-X1-PF
Order 'trimmer cap smd 4.5 to 50pf - CTZ3S-50C-X1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-50C-X1-PF-ND.
TRIMMER CAP SMD 4.5 TO 50PF - CTZ3S-50C-B-PF
Order 'trimmer cap smd 4.5 to 50pf - CTZ3S-50C-B-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-50C-B-PF-ND.
TRIMMER CAP SMD 4.5 TO 20PF - CTZ3S-20C-X1-PF
Order 'trimmer cap smd 4.5 to 20pf - CTZ3S-20C-X1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-20C-X1-PF-ND.
TRIMMER CAP SMD 4.5 TO 40PF - CTZ3S-40C-X1-PF
Order 'trimmer cap smd 4.5 to 40pf - CTZ3S-40C-X1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-40C-X1-PF-ND.
TRIMMER CAP SMD 4.5 TO 50PF - CTZ3E-50C-B-PF
Order 'trimmer cap smd 4.5 to 50pf - CTZ3E-50C-B-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3E-50C-B-PF-ND.
TRIMMER CAP SMD 1.0 TO 3PF - CTZ3S-03A-X1-PF
Order 'trimmer cap smd 1.0 to 3pf - CTZ3S-03A-X1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-03A-X1-PF-ND.
TRIMMER CAP SMD 2.5 TO 10PF - CTZ3S-10A-X1-PF
Order 'trimmer cap smd 2.5 to 10pf - CTZ3S-10A-X1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-10A-X1-PF-ND.
TRIMMER CAP SMD 4.5 TO 40PF - CTZ3E-40C-X1-PF
Order 'trimmer cap smd 4.5 to 40pf - CTZ3E-40C-X1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3E-40C-X1-PF-ND.
TRIMMER CAP SMD 4.5 TO 20PF - CTZ3S-20C-W1-PF
Order 'trimmer cap smd 4.5 to 20pf - CTZ3S-20C-W1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-20C-W1-PF-ND.
TRIMMER CAP SMD 4.5 TO 20PF - CTZ3S-20C-X1-P
Order 'trimmer cap smd 4.5 to 20pf - CTZ3S-20C-X1-P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-20C-X1-P-ND.
TRIMMER CAP SMD 4.5 TO 30PF - CTZ3S-30C-W1-PF
Order 'trimmer cap smd 4.5 to 30pf - CTZ3S-30C-W1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-30C-W1-PF-ND.
TRIMMER CAP SMD 4.5 TO 40PF - CTZ3S-40C-W1-PF
Order 'trimmer cap smd 4.5 to 40pf - CTZ3S-40C-W1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-40C-W1-PF-ND.
TRIMMER CAP SMD 2.5 TO 10PF - CTZ3E-10A-X1-PF
Order 'trimmer cap smd 2.5 to 10pf - CTZ3E-10A-X1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3E-10A-X1-PF-ND.
TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05A-W1-PF
Order 'trimmer cap smd 1.5 to 5pf - CTZ3S-05A-W1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-05A-W1-PF-ND.
TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05A-W5-PF
Order 'trimmer cap smd 1.5 to 5pf - CTZ3S-05A-W5-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-05A-W5-PF-ND.
Options for 4.5 ~ 50pF Trimmers, Variable Capacitor AVX Corporation 0.177" L x 0.126" W x 0.071" H (4.50mm x 3.20mm x 1.80mm) 25V CTZ3S-50C-X1-PF
Send this link via E-Mail
Help With This Screen
