HEATSINK CPU 28MM SQ BLK W/TAPE - 658-25ABT2
| Digi-Key Part Number | 345-1064-ND |
1 10 100 500 1000 5000 |
2.52000 1.80000 1.26000 1.08000 1.00800 .91800 |
Extended Price
2.52 18.00 126.00 540.00 1008.00 4590.00 |
| Manufacturer Part Number | 658-25ABT2 | |||
| Description | HEATSINK CPU 28MM SQ BLK W/TAPE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 658-25ABT2 |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Usage | CQFP, 28 ~ 38mm |
| Material | Aluminum |
| Finish | Anodized |
| Length | 27.940 mm [Nom] |
| Height | 6.350 mm [Nom] |
| Width | 27.940 mm [Nom] |
| Packaging | Bulk |
| Special Features | Arclad 8223 |
| Color | Black |
| H | 0.250 in [Nom] |
| L | 1.100 in [Nom] |
| W | 1.100 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
658 25ABT2 65825ABT2 345 1064 ND 3451064ND 345-1064 |
658-25ABT2 Specification Sheet
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-25ABT2 (345-1064-ND)
Related parts :HEATSINK CPU 28MM SQ BLK W/TAPE - 658-25ABT2
Order 'heatsink cpu 28mm sq blk w/tape - 658-25ABT2' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1064-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-25ABT1
Order 'heatsink cpu 28mm sq blk w/tape - 658-25ABT1' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1063-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-25ABT4
Order 'heatsink cpu 28mm sq blk w/tape - 658-25ABT4' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1065-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-35ABT3
Order 'heatsink cpu 28mm sq blk w/tape - 658-35ABT3' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1067-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-35ABT4
Order 'heatsink cpu 28mm sq blk w/tape - 658-35ABT4' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1068-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-45ABT2
Order 'heatsink cpu 28mm sq blk w/tape - 658-45ABT2' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1070-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-45ABT4
Order 'heatsink cpu 28mm sq blk w/tape - 658-45ABT4' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1071-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-60ABT1
Order 'heatsink cpu 28mm sq blk w/tape - 658-60ABT1' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1073-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-60ABT2
Order 'heatsink cpu 28mm sq blk w/tape - 658-60ABT2' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1074-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-60ABT3
Order 'heatsink cpu 28mm sq blk w/tape - 658-60ABT3' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1075-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-25ABT3
Order 'heatsink cpu 28mm sq blk w/tape - 658-25ABT3' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1096-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-45ABT3
Order 'heatsink cpu 28mm sq blk w/tape - 658-45ABT3' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1097-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-35ABT4E
Order 'heatsink cpu 28mm sq blk w/tape - 658-35ABT4E' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1100-ND.
HEATSINK CPU 28MM SQ BLK W/OTAPE - 658-60AB
Order 'heatsink cpu 28mm sq blk w/otape - 658-60AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1072-ND.
HEATSINK CPU 28MM SQ BLK - 658-25AB
Order 'heatsink cpu 28mm sq blk - 658-25AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1036-ND.
Send this link via E-Mail
Help With This Screen