HEATSINK CPU 43MM SQ BLK H=.65" - 628-65AB
| Digi-Key Part Number | 345-1062-ND |
1 10 100 500 1000 5000 |
2.40000 1.60000 1.24000 1.12000 1.04000 1.00000 |
Extended Price
2.40 16.00 124.00 560.00 1040.00 5000.00 |
| Manufacturer Part Number | 628-65AB | |||
| Description | HEATSINK CPU 43MM SQ BLK H=.65" | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 628-65AB |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Adhesive Required |
| Package Name | PGA |
| Usage | PGA, 17mm |
| Material | Aluminum |
| Finish | Anodized |
| Length | 44.450 mm [Nom] |
| Height | 16.510 mm [Nom] |
| Width | 43.180 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.650 in [Nom] |
| L | 1.750 in [Nom] |
| W | 1.700 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
628 65AB 62865AB 345 1062 ND 3451062ND 345-1062 |
628-65AB Specification Sheet
HEATSINK CPU 43MM SQ BLK H=.65" - 628-65AB (345-1062-ND)
Related parts:HEATSINK CPU 43MM SQ BLK H=.65" - 628-65AB
Order 'heatsink cpu 43mm sq blk h=.65" - 628-65AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1062-ND.
HEATSINK CPU 43MM SQ BLK H=.4" - 628-40AB
Order 'heatsink cpu 43mm sq blk h=.4" - 628-40AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1061-ND.
HEATSINK CPU 28MM SQ BLK - 658-25AB
Order 'heatsink cpu 28mm sq blk - 658-25AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1036-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-25ABT1
Order 'heatsink cpu 28mm sq blk w/tape - 658-25ABT1' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1063-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-25ABT2
Order 'heatsink cpu 28mm sq blk w/tape - 658-25ABT2' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1064-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-25ABT4
Order 'heatsink cpu 28mm sq blk w/tape - 658-25ABT4' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1065-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-35ABT3
Order 'heatsink cpu 28mm sq blk w/tape - 658-35ABT3' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1067-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-35ABT4
Order 'heatsink cpu 28mm sq blk w/tape - 658-35ABT4' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1068-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-45ABT2
Order 'heatsink cpu 28mm sq blk w/tape - 658-45ABT2' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1070-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-45ABT4
Order 'heatsink cpu 28mm sq blk w/tape - 658-45ABT4' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1071-ND.
HEATSINK CPU 28MM SQ BLK W/OTAPE - 658-60AB
Order 'heatsink cpu 28mm sq blk w/otape - 658-60AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1072-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-60ABT1
Order 'heatsink cpu 28mm sq blk w/tape - 658-60ABT1' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1073-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-60ABT2
Order 'heatsink cpu 28mm sq blk w/tape - 658-60ABT2' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1074-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-60ABT3
Order 'heatsink cpu 28mm sq blk w/tape - 658-60ABT3' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1075-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-25ABT3
Order 'heatsink cpu 28mm sq blk w/tape - 658-25ABT3' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1096-ND.
Send this link via E-Mail
Help With This Screen