HEATSINK TO-3 HORZ MT NO HOLES - 641K - Fans, Thermal Management
| Digi-Key Part Number | 345-1053-ND |
1 10 100 500 1000 5000 |
10.89000 7.26000 5.62650 5.08200 4.71900 4.53750 |
Extended Price
10.89 72.60 562.65 2541.00 4719.00 22687.50 |
| Manufacturer Part Number | 641K | |||
| Description | HEATSINK TO-3 HORZ MT NO HOLES | |||
| Quantity Available | 78 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 641K |
| Vendor | Wakefield Thermal Solutions |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On |
| Height | 1" (25.4mm) |
| Material | Aluminum |
| Package Cooled | TO-3 |
| Power Dissipation @ Temperature Rise | 15W @ 36°C |
| Thermal Resistance @ Forced Air Flow | 0.9°C/W @ 250 LFM |
| Outline | 104.77mm x 76.20mm |
| Thermal Resistance @ Natural | 2.4°C/W |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
641K 641K 345 1053 ND 3451053ND 345-1053 |
641K Specification Sheet
HEATSINK TO-3 HORZ MT NO HOLES - 641K (345-1053-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK TO-3 HORZ MT NO HOLES - 641K
Order 'heatsink to-3 horz mt no holes - 641K' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1053-ND.
HEATSINK TO-3 PWR HORZ MT BLK - 641A
Order 'heatsink to-3 pwr horz mt blk - 641A' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1052-ND.
HEATSINK TO-220 VERT MT BLK 1" - 634-10ABP
Order 'heatsink to-220 vert mt blk 1" - 634-10ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1026-ND.
HEATSINK TO-220 VERT MT BLK 2.0" - 634-20ABP
Order 'heatsink to-220 vert mt blk 2.0" - 634-20ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1027-ND.
HEATSINK TO-220 VERT MT BLK 1" - 637-10ABP
Order 'heatsink to-220 vert mt blk 1" - 637-10ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1028-ND.
HEATSINK TO-220 VERT MT BLK 1.5" - 637-15ABP
Order 'heatsink to-220 vert mt blk 1.5" - 637-15ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1029-ND.
HEATSINK TO-220 VERT MT BLK 2" - 637-20ABP
Order 'heatsink to-220 vert mt blk 2" - 637-20ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1030-ND.
HEATSINK POWER TO-3 BLK - 401A
Order 'heatsink power to-3 blk - 401A' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1047-ND.
HEATSINK POWER NO MNT HOLES BLK - 401K
Order 'heatsink power no mnt holes blk - 401K' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1048-ND.
HEATSINK POWER NO MNT HOLES BLK - 421K
Order 'heatsink power no mnt holes blk - 421K' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1049-ND.
HEATSINK POWER NO MNT HOLES BLK - 423K
Order 'heatsink power no mnt holes blk - 423K' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1050-ND.
HEATSINK CPU 28MM SQ BLK W/OTAPE - 658-60AB
Order 'heatsink cpu 28mm sq blk w/otape - 658-60AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1072-ND.
HEATSINK CPU 28MM SQ BLK W/TAPE - 658-60ABT3
Order 'heatsink cpu 28mm sq blk w/tape - 658-60ABT3' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1075-ND.
HEATSINK VERT MT HOLE BLK TO-220 - 287-1ABH
Order 'heatsink vert mt hole blk to-220 - 287-1ABH' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1088-ND.
HEATSINK TO-220 VERT/HORZ BLK - 289AB
Order 'heatsink to-220 vert/horz blk - 289AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1019-ND.
Send this link via E-Mail
Help With This Screen
