HEATSINK TO-3 PWR HORZ MT BLK - 641-A
| Digi-Key Part Number | 345-1052-ND |
1 10 100 500 1000 5000 |
10.89000 7.26000 5.62650 5.08200 4.71900 4.53750 |
Extended Price
10.89 72.60 562.65 2541.00 4719.00 22687.50 |
| Manufacturer Part Number | 641-A | |||
| Description | HEATSINK TO-3 PWR HORZ MT BLK | |||
| Quantity Available | 359 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 641-A |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Bolt Mount |
| Package Name | TO-3 |
| Thermal Resistance | 0.9 °C/W @ 250 LFM |
| Power | 15 W @ 36 °C |
| Usage | TO-3 |
| Material | Aluminum |
| Finish | Anodized |
| Power Dissipation | 15.000 W [Typ] |
| Length | 104.775 mm [Nom] |
| Height | 25.400 mm [Nom] |
| Width | 76.200 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 1.000 in [Nom] |
| L | 4.125 in [Nom] |
| W | 3.000 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
641 A 641A 345 1052 ND 3451052ND 345-1052 |
641-A Specification Sheet
HEATSINK TO-3 PWR HORZ MT BLK - 641-A (345-1052-ND)
Related parts:HEATSINK TO-3 PWR HORZ MT BLK - 641-A
Order 'heatsink to-3 pwr horz mt blk - 641-A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1052-ND.
HEATSINK TO-3 PWR 50W BLK - 198540B00000
Order 'heatsink to-3 pwr 50w blk - 198540B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
HEATSINK TO-3 PWR 12W BLK - 568000B00000G
Order 'heatsink to-3 pwr 12w blk - 568000B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS291-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK TO-3 14W H=1.50" BLK - 500503B00000G
Order 'heatsink to-3 14w h=1.50" blk - 500503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS265-ND.
HEATSINK TO-3 12W H=.75" BLK - 568103B00000G
Order 'heatsink to-3 12w h=.75" blk - 568103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS293-ND.
HEATSINK TO-3 12W H=1.0" BLK - 568203B00000G
Order 'heatsink to-3 12w h=1.0" blk - 568203B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS294-ND.
HEATSINK TO-3 HORZ MT NO HOLES - 641-K
Order 'heatsink to-3 horz mt no holes - 641-K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1053-ND.
HEATSINK PWR HORZ .50"H TO-3 - 7-441-01E-BA
Order 'heatsink pwr horz .50"h to-3 - 7-441-01E-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1020-ND.
HEATSINK PWR HORZ .75"H TO-3 - 7-442-01E-BA
Order 'heatsink pwr horz .75"h to-3 - 7-442-01E-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1021-ND.
HEATSINK PWR HORZ 1.0"H TO-3 - 7-443-01E-BA
Order 'heatsink pwr horz 1.0"h to-3 - 7-443-01E-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1022-ND.
HEATSINK PWR HORZ 1.25"H TO-3 - 7-444-01E-BA
Order 'heatsink pwr horz 1.25"h to-3 - 7-444-01E-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1023-ND.
HEATSINK PWR HORZ.750"H BLK TO-3 - 7-406-000-BA
Order 'heatsink pwr horz.750"h blk to-3 - 7-406-000-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1087-ND.
HEATSINK TO-220 VERT/HORZ BLK - 233-60AB
Order 'heatsink to-220 vert/horz blk - 233-60AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1014-ND.
Send this link via E-Mail
Help With This Screen