HEATSINK POWER TO-3 BLK - 680-125A
| Digi-Key Part Number | 345-1051-ND |
1 10 100 500 1000 5000 |
12.42000 8.28000 6.41700 5.79600 5.38200 5.17500 |
Extended Price
12.42 82.80 641.70 2898.00 5382.00 25875.00 |
| Manufacturer Part Number | 680-125A | |||
| Description | HEATSINK POWER TO-3 BLK | |||
| Quantity Available | 128 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 680-125A |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Bolt Mount |
| Package Name | TO-3 |
| Thermal Resistance | 1.5 °C/W @ 400 LFM |
| Power | 8 W @ 45 °C |
| Usage | TO-3 |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Power Dissipation | 7.500 W [Typ] |
| Length | 45.974 mm [Nom] |
| Height | 31.750 mm [Nom] |
| Width | 45.974 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 1.250 in [Nom] |
| L | 1.810 in [Nom] |
| W | 1.810 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
680 125A 680125A 345 1051 ND 3451051ND 345-1051 |
680-125A Specification Sheet
HEATSINK POWER TO-3 BLK - 680-125A (345-1051-ND)
Related parts:HEATSINK POWER TO-3 BLK - 680-125A
Order 'heatsink power to-3 blk - 680-125A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1051-ND.
HEATSINK POWER TO-3 BLK - 401-A
Order 'heatsink power to-3 blk - 401-A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1047-ND.
HEATSINK TO-220 OMNIDIRECT BLK - 680-125220
Order 'heatsink to-220 omnidirect blk - 680-125220' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 680-125220-ND.
HEATSINK POWER NO MNT HOLES BLK - 401-K
Order 'heatsink power no mnt holes blk - 401-K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1048-ND.
HEATSINK POWER NO MNT HOLES BLK - 421-K
Order 'heatsink power no mnt holes blk - 421-K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1049-ND.
HEATSINK POWER NO MNT HOLES BLK - 423-K
Order 'heatsink power no mnt holes blk - 423-K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1050-ND.
POWER SUP UNIV INPUT 12V 12.5A - GNT212G
Order 'power sup univ input 12v 12.5a - GNT212G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2545-ND.
POWER SUPPLY 115/230 24VDC 12.5A - 9916250000
Order 'power supply 115/230 24vdc 12.5a - 9916250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2008-ND.
POWER SUPPLY 115/230 24VDC 12.5A - 9916250024
Order 'power supply 115/230 24vdc 12.5a - 9916250024' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2019-ND.
DIGITAL POWER SUPPLY 3-15VDC 40A - 1692
Order 'digital power supply 3-15vdc 40a - 1692' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 1692-ND.
POWER SUPPLY 3-14VDC 12A - 1686A
Order 'power supply 3-14vdc 12a - 1686A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1686A-ND.
POWER SUPPLY 3-14VDC 12A - 1686
Order 'power supply 3-14vdc 12a - 1686' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1686-ND.
POWER SUPPLY 3-14VDC 20A - 1688A
Order 'power supply 3-14vdc 20a - 1688A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1688A-ND.
POWER SUPPLY 3-14VDC 25A - 1688
Order 'power supply 3-14vdc 25a - 1688' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1688-ND.
HEATSINK PWR HORZ.750"H BLK TO-3 - 7-406-000-BA
Order 'heatsink pwr horz.750"h blk to-3 - 7-406-000-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1087-ND.
Send this link via E-Mail
Help With This Screen