HEATSINK POWER NO MNT HOLES BLK - 401-K
| Digi-Key Part Number | 345-1048-ND |
1 10 100 500 1000 5000 |
12.75000 8.50000 6.58750 5.95000 5.52500 5.31250 |
Extended Price
12.75 85.00 658.75 2975.00 5525.00 26562.50 |
| Manufacturer Part Number | 401-K | |||
| Description | HEATSINK POWER NO MNT HOLES BLK | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 401-K |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Press On |
| Package Name | TO-3 |
| Thermal Resistance | 1.5 °C/W @ 250 LFM |
| Power | 30 W @ 80 °C |
| Usage | TO-3 |
| Material | Aluminum |
| Finish | Anodized |
| Power Dissipation | 30.000 W [Typ] |
| Length | 120.650 mm [Nom] |
| Height | 31.750 mm [Nom] |
| Width | 38.100 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 1.250 in [Nom] |
| L | 4.750 in [Nom] |
| W | 1.500 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
401 K 401K 345 1048 ND 3451048ND 345-1048 |
401-K Specification Sheet
HEATSINK POWER NO MNT HOLES BLK - 401-K (345-1048-ND)
Related parts:HEATSINK POWER NO MNT HOLES BLK - 401-K
Order 'heatsink power no mnt holes blk - 401-K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1048-ND.
HEATSINK POWER NO MNT HOLES BLK - 421-K
Order 'heatsink power no mnt holes blk - 421-K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1049-ND.
HEATSINK POWER NO MNT HOLES BLK - 423-K
Order 'heatsink power no mnt holes blk - 423-K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1050-ND.
HEAT SINK PWR NO MNT HOLES BLK - 623K
Order 'heat sink pwr no mnt holes blk - 623K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 623KW-ND.
HEATSINK POWER TO-3 BLK - 401-A
Order 'heatsink power to-3 blk - 401-A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1047-ND.
HEATSINK POWER TO-3 BLK - 680-125A
Order 'heatsink power to-3 blk - 680-125A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1051-ND.
HEATSINK VERT MT HOLE BLK TO-220 - 287-1ABH
Order 'heatsink vert mt hole blk to-220 - 287-1ABH' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1088-ND.
HEATSINK TO-5 EPOXY INSUL BLK - 260-4T5E
Order 'heatsink to-5 epoxy insul blk - 260-4T5E' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1013-ND.
HEATSINK TO-220 VERT/HORZ BLK - 233-60AB
Order 'heatsink to-220 vert/horz blk - 233-60AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1014-ND.
HEATSINK TO-220 CLIP-ON BLK - 235-85AB
Order 'heatsink to-220 clip-on blk - 235-85AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1016-ND.
HEATSINK TO-220 CLIP-ON BLK - 243-3PAB
Order 'heatsink to-220 clip-on blk - 243-3PAB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1017-ND.
HEATSINK TO-220 VERT/HORZ BLK - 289-AB
Order 'heatsink to-220 vert/horz blk - 289-AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1019-ND.
HEATSINK TO-220 VERT/HORZ BLK - 290-1AB
Order 'heatsink to-220 vert/horz blk - 290-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1020-ND.
HEATSINK TO-220 LOW HEIGHT BLK - 273-AB
Order 'heatsink to-220 low height blk - 273-AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1022-ND.
HEATSINK TO-220 LOW HEIGHT BLK - 274-1AB
Order 'heatsink to-220 low height blk - 274-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1023-ND.
Send this link via E-Mail
Help With This Screen