HEATSINK TO-220/202 VERT W/TABS - 288-1AB
| Digi-Key Part Number | 345-1024-ND |
1 10 100 500 1000 5000 |
1.72000 1.22500 .85750 .73500 .68600 .62475 |
Extended Price
1.72 12.25 85.75 367.50 686.00 3123.75 |
| Manufacturer Part Number | 288-1AB | |||
| Description | HEATSINK TO-220/202 VERT W/TABS | |||
| Quantity Available | 4532 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 288-1AB |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Through Hole |
| Mounting Type | Bolt Mount |
| Package Name | TO-220 |
| Thermal Resistance | 12.0 °C/W @ 200 LFM |
| Power | 4 W @ 85 °C |
| Usage | TO-202 |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Power Dissipation | 4.000 W [Typ] |
| Length | 22.225 mm [Nom] |
| Height | 31.750 mm [Nom] |
| Width | 5.461 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 1.250 in [Nom] |
| L | 0.875 in [Nom] |
| W | 0.215 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
288 1AB 2881AB 345 1024 ND 3451024ND 345-1024 |
288-1AB Specification Sheet
HEATSINK TO-220/202 VERT W/TABS - 288-1AB (345-1024-ND)
Related parts:HEATSINK TO-220/202 VERT W/TABS - 288-1AB
Order 'heatsink to-220/202 vert w/tabs - 288-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1024-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402
Order 'heatsink to-220 twist fin w/tab - 593002B33402' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402-ND.
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200
Order 'heatsink to-220 dual mnt w/tabs - 578622B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS219-ND.
HEATSINK TO-220 CLIP-ON W/TABS - 566010B02800
Order 'heatsink to-220 clip-on w/tabs - 566010B02800' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS240-ND.
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G
Order 'heatsink to-220 dual mnt w/tabs - 578622B03200G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS369-ND.
HEATSINK TO-220 CLIP-ON W/TABS - 566010B02800G
Order 'heatsink to-220 clip-on w/tabs - 566010B02800G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS381-ND.
HEATSINK TO-220 VERT W/TABS BLK - 287-1AB
Order 'heatsink to-220 vert w/tabs blk - 287-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1018-ND.
HEATSINK TO-220 VERT BLK W/TABS - 233-60AB-10
Order 'heatsink to-220 vert blk w/tabs - 233-60AB-10' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1015-ND.
HEATSINK TO-220 VERT/HORZ BLK - 290-1AB
Order 'heatsink to-220 vert/horz blk - 290-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1020-ND.
HEATSINK TO-220 VERT TWIST FIN - 240-118ABH-22
Order 'heatsink to-220 vert twist fin - 240-118ABH-22' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 240-118ABH-22-ND.
HEATSINK VERT W/TABS BLK TO-220 - PSD1-1-CB
Order 'heatsink vert w/tabs blk to-220 - PSD1-1-CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1005-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-190-BA
Order 'heatsink vert w/tabs blk to-220 - 7-190-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1007-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-309-BA
Order 'heatsink vert w/tabs blk to-220 - 7-309-BA' online from Digi-Key. Manufactured by CTS Electronic Components (California) Inc. Digi-Key part number 294-1014-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-310-BA
Order 'heatsink vert w/tabs blk to-220 - 7-310-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1015-ND.
Send this link via E-Mail
Help With This Screen