HEATSINK TO-220 LOW HEIGHT BLK - 274-1AB
| Digi-Key Part Number | 345-1023-ND |
1 10 100 500 1000 5000 |
.42000 .30000 .21000 .18000 .16800 .15300 |
Extended Price
0.42 3.00 21.00 90.00 168.00 765.00 |
| Manufacturer Part Number | 274-1AB | |||
| Description | HEATSINK TO-220 LOW HEIGHT BLK | |||
| Quantity Available | 5523 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 274-1AB |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Bolt Mount |
| Package Name | TO-220 |
| Thermal Resistance | 8.0 °C/W @ 400 LFM |
| Power | 2 W @ 56 °C |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Power Dissipation | 2.000 W [Typ] |
| Length | 13.208 mm [Nom] |
| Height | 19.050 mm [Nom] |
| Width | 9.525 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.750 in [Nom] |
| L | 0.520 in [Nom] |
| W | 0.375 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
274 1AB 2741AB 345 1023 ND 3451023ND 345-1023 |
274-1AB Specification Sheet
HEATSINK TO-220 LOW HEIGHT BLK - 274-1AB (345-1023-ND)
Related parts:HEATSINK TO-220 LOW HEIGHT BLK - 274-1AB
Order 'heatsink to-220 low height blk - 274-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1023-ND.
HEATSINK TO-220 LOW HEIGHT BLK - 273-AB
Order 'heatsink to-220 low height blk - 273-AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1022-ND.
HEATSINK TO-220 VERT/HORZ BLK - 290-1AB
Order 'heatsink to-220 vert/horz blk - 290-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1020-ND.
HEATSINK LOW HEIGHT BLK TO-220 - 274-2AB
Order 'heatsink low height blk to-220 - 274-2AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1087-ND.
HEATSINK TO-220 VERT/HORZ BLK - 233-60AB
Order 'heatsink to-220 vert/horz blk - 233-60AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1014-ND.
HEATSINK TO-220 CLIP-ON BLK - 235-85AB
Order 'heatsink to-220 clip-on blk - 235-85AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1016-ND.
HEATSINK TO-220 CLIP-ON BLK - 243-3PAB
Order 'heatsink to-220 clip-on blk - 243-3PAB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1017-ND.
HEATSINK TO-220 VERT/HORZ BLK - 289-AB
Order 'heatsink to-220 vert/horz blk - 289-AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1019-ND.
HEATSINK TO-220 DUAL MNT BLK - 290-2AB
Order 'heatsink to-220 dual mnt blk - 290-2AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1021-ND.
HEATSINK TO-220 CLIP-ON BLK - 291-H36AB
Order 'heatsink to-220 clip-on blk - 291-H36AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1025-ND.
HEATSINK TO-220 VERT MT BLK 1" - 634-10ABP
Order 'heatsink to-220 vert mt blk 1" - 634-10ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1026-ND.
HEATSINK TO-220 VERT MT BLK 2.0" - 634-20ABP
Order 'heatsink to-220 vert mt blk 2.0" - 634-20ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1027-ND.
HEATSINK TO-220 VERT MT BLK 1" - 637-10ABP
Order 'heatsink to-220 vert mt blk 1" - 637-10ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1028-ND.
HEATSINK TO-220 VERT MT BLK 1.5" - 637-15ABP
Order 'heatsink to-220 vert mt blk 1.5" - 637-15ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1029-ND.
HEATSINK TO-220 VERT MT BLK 2" - 637-20ABP
Order 'heatsink to-220 vert mt blk 2" - 637-20ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1030-ND.
Send this link via E-Mail
Help With This Screen