Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 290-1AB
HEATSINK TO-220 VERT/HORZ BLK - 290-1AB - Fans, Thermal Management
| Digi-Key Part Number | 345-1020-ND |
1 10 100 500 1000 5000 |
.60000 .42500 .29750 .25500 .23800 .21675 |
Extended Price
0.60 4.25 29.75 127.50 238.00 1083.75 |
| Manufacturer Part Number | 290-1AB | |||
| Description | HEATSINK TO-220 VERT/HORZ BLK | |||
| Quantity Available | 3416 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 290-1AB |
| Vendor | Wakefield Thermal Solutions |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 0.500" (12.70mm) |
| Material | Aluminum |
| Package Cooled | TO-218, TO-202, TO-220 |
| Power Dissipation @ Temperature Rise | 2W @ 44°C |
| Thermal Resistance @ Forced Air Flow | 35.0°C/W @ 400 LFM |
| Outline | 30.00mm x 25.40mm |
| Thermal Resistance @ Natural | 22°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
290 1AB 2901AB 345 1020 ND 3451020ND 345-1020 |
HEATSINK TO-220 VERT/HORZ BLK - 290-1AB (345-1020-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 290-1ABHeat Sink Fans, Thermal Management Wakefield Thermal Solutions 290-1AB
Order 'heatsink to-220 vert/horz blk - 290-1AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1020-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 289AB
Order 'heatsink to-220 vert/horz blk - 289AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1019-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 230-75AB
Order 'heatsink to-220 vert/horz blk - 230-75AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1040-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 290-2AB
Order 'heatsink to-220 dual mnt blk - 290-2AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1021-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 274-1AB
Order 'heatsink to-220 low height blk - 274-1AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1023-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 634-10ABP
Order 'heatsink to-220 vert mt blk 1" - 634-10ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1026-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 634-20ABP
Order 'heatsink to-220 vert mt blk 2.0" - 634-20ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1027-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 637-10ABP
Order 'heatsink to-220 vert mt blk 1" - 637-10ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1028-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 637-15ABP
Order 'heatsink to-220 vert mt blk 1.5" - 637-15ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1029-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 637-20ABP
Order 'heatsink to-220 vert mt blk 2" - 637-20ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1030-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 235-85AB
Order 'heatsink to-220 clip-on blk - 235-85AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1016-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 291-H36AB
Order 'heatsink to-220 clip-on blk - 291-H36AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1025-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 647-10ABP
Order 'heatsink to-220 w/pins blk 1" - 647-10ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1031-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 647-15ABP
Order 'heatsink to-220 w/pins blk 1.5" - 647-15ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1032-ND.
Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 657-15ABP
Order 'heatsink to-220 w/pins blk 1.5" - 657-15ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1033-ND.
Options for Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 290-1AB
Send this link via E-Mail
Help With This Screen
