HEATSINK TO-220 VERT W/TABS BLK - 287-1AB
| Digi-Key Part Number | 345-1018-ND |
1 10 100 500 1000 5000 |
1.89000 1.35000 .94500 .81000 .75600 .68850 |
Extended Price
1.89 13.50 94.50 405.00 756.00 3442.50 |
| Manufacturer Part Number | 287-1AB | |||
| Description | HEATSINK TO-220 VERT W/TABS BLK | |||
| Quantity Available | 12492 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 287-1AB |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Through Hole |
| Mounting Type | Bolt Mount |
| Package Name | TO-220 |
| Thermal Resistance | 7.8 °C/W @ 200 LFM |
| Power | 4 W @ 65 °C |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Power Dissipation | 4.000 W [Typ] |
| Length | 25.400 mm [Nom] |
| Height | 29.972 mm [Nom] |
| Width | 12.700 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 1.180 in [Nom] |
| L | 1.000 in [Nom] |
| W | 0.500 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
287 1AB 2871AB 345 1018 ND 3451018ND 345-1018 |
287-1AB Specification Sheet
HEATSINK TO-220 VERT W/TABS BLK - 287-1AB (345-1018-ND)
Related parts:HEATSINK TO-220 VERT W/TABS BLK - 287-1AB
Order 'heatsink to-220 vert w/tabs blk - 287-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1018-ND.
HEATSINK TO-220 VERT BLK W/TABS - 233-60AB-10
Order 'heatsink to-220 vert blk w/tabs - 233-60AB-10' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1015-ND.
HEATSINK TO-220 VERT/HORZ BLK - 290-1AB
Order 'heatsink to-220 vert/horz blk - 290-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1020-ND.
HEATSINK VERT W/TABS BLK TO-220 - PSD1-1-CB
Order 'heatsink vert w/tabs blk to-220 - PSD1-1-CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1005-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-190-BA
Order 'heatsink vert w/tabs blk to-220 - 7-190-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1007-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-309-BA
Order 'heatsink vert w/tabs blk to-220 - 7-309-BA' online from Digi-Key. Manufactured by CTS Electronic Components (California) Inc. Digi-Key part number 294-1014-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-310-BA
Order 'heatsink vert w/tabs blk to-220 - 7-310-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1015-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-311-BA
Order 'heatsink vert w/tabs blk to-220 - 7-311-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1016-ND.
HEATSINK VERT W/TABS BLK TO-220 - PSB2-1CB
Order 'heatsink vert w/tabs blk to-220 - PSB2-1CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1045-ND.
HEATSINK VERT W/TABS BLK TO-220 - PSD1-2-CB
Order 'heatsink vert w/tabs blk to-220 - PSD1-2-CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1050-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-363-BA
Order 'heatsink vert w/tabs blk to-220 - 7-363-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1069-ND.
HEATSINK TO-220 VERT/HORZ BLK - 233-60AB
Order 'heatsink to-220 vert/horz blk - 233-60AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1014-ND.
HEATSINK TO-220 VERT/HORZ BLK - 289-AB
Order 'heatsink to-220 vert/horz blk - 289-AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1019-ND.
HEATSINK TO-220 VERT MT BLK 1" - 634-10ABP
Order 'heatsink to-220 vert mt blk 1" - 634-10ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1026-ND.
HEATSINK TO-220 VERT MT BLK 2.0" - 634-20ABP
Order 'heatsink to-220 vert mt blk 2.0" - 634-20ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1027-ND.
Send this link via E-Mail
Help With This Screen