HEATSINK TO-220 VERT/HORZ BLK - 233-60AB - Thermal Management
| Digi-Key Part Number | 345-1014-ND |
5000 |
.21675 |
Extended Price
1083.75 |
| Manufacturer Part Number | 233-60AB | |||
| Description | HEATSINK TO-220 VERT/HORZ BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 233-60AB |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Bolt Mount |
| Mounting Type | Clip |
| Thermal Resistance | 11.0 °C/W @ 400.0 LFM |
| Power | 2.00 W @ 58 °C |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 14.478 mm [Nom] |
| Height | 15.240 mm [Nom] |
| Width | 12.700 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.600 in [Nom] |
| L | 0.570 in [Nom] |
| W | 0.500 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
233 60AB 23360AB 345 1014 ND 3451014ND 345-1014 |
233-60AB Specification Sheet
HEATSINK TO-220 VERT/HORZ BLK - 233-60AB (345-1014-ND) - Thermal Management
Related parts Thermal Management:HEATSINK TO-220 VERT/HORZ BLK - 233-60AB
Order 'heatsink to-220 vert/horz blk - 233-60AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1014-ND.
HEATSINK TO-220 VERT/HORZ BLK - 289-AB
Order 'heatsink to-220 vert/horz blk - 289-AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1019-ND.
HEATSINK TO-220 VERT/HORZ BLK - 290-1AB
Order 'heatsink to-220 vert/horz blk - 290-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1020-ND.
HEATSINK TO-220 VERT/HORZ BLK - 230-75AB
Order 'heatsink to-220 vert/horz blk - 230-75AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1040-ND.
HEATSINK TO-220 VERT MT BLK 1" - 634-10ABP
Order 'heatsink to-220 vert mt blk 1" - 634-10ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1026-ND.
HEATSINK TO-220 VERT MT BLK 2.0" - 634-20ABP
Order 'heatsink to-220 vert mt blk 2.0" - 634-20ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1027-ND.
HEATSINK TO-220 VERT MT BLK 1" - 637-10ABP
Order 'heatsink to-220 vert mt blk 1" - 637-10ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1028-ND.
HEATSINK TO-220 VERT MT BLK 1.5" - 637-15ABP
Order 'heatsink to-220 vert mt blk 1.5" - 637-15ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1029-ND.
HEATSINK TO-220 VERT MT BLK 2" - 637-20ABP
Order 'heatsink to-220 vert mt blk 2" - 637-20ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1030-ND.
HEATSINK TO-220 VERT BLK W/TABS - 233-60AB-10
Order 'heatsink to-220 vert blk w/tabs - 233-60AB-10' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1015-ND.
HEATSINK TO-220 VERT W/TABS BLK - 287-1AB
Order 'heatsink to-220 vert w/tabs blk - 287-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1018-ND.
HEATSINK TO-220 VERT TWIST FIN - 240-118ABH-22
Order 'heatsink to-220 vert twist fin - 240-118ABH-22' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 240-118ABH-22-ND.
HEATSINK TO-220 CLIP-ON BLK - 235-85AB
Order 'heatsink to-220 clip-on blk - 235-85AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1016-ND.
HEATSINK TO-220 CLIP-ON BLK - 243-3PAB
Order 'heatsink to-220 clip-on blk - 243-3PAB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1017-ND.
HEATSINK TO-220 DUAL MNT BLK - 290-2AB
Order 'heatsink to-220 dual mnt blk - 290-2AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1021-ND.
Send this link via E-Mail
Help With This Screen