HEATSINK TO-5 EPOXY INSUL BLK - 260-4T5E
| Digi-Key Part Number | 345-1013-ND |
1 10 100 500 1000 5000 |
14.94000 9.96000 7.71900 6.97200 6.47400 6.22500 |
Extended Price
14.94 99.60 771.90 3486.00 6474.00 31125.00 |
| Manufacturer Part Number | 260-4T5E | |||
| Description | HEATSINK TO-5 EPOXY INSUL BLK | |||
| Quantity Available | 396 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 260-4T5E |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Screw Mount |
| Package Name | TO-5 |
| Usage | TO-5 |
| Material | Beryllium Copper |
| Finish | Black Paint |
| Length | 9.398 mm [Nom] |
| Diameter | 9.6520 mm [Nom] |
| Width | 9.652 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| L | 0.370 in [Nom] |
| W | 0.380 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
260 4T5E 2604T5E 345 1013 ND 3451013ND 345-1013 |
260-4T5E Specification Sheet
HEATSINK TO-5 EPOXY INSUL BLK - 260-4T5E (345-1013-ND)
Related parts:HEATSINK TO-5 EPOXY INSUL BLK - 260-4T5E
Order 'heatsink to-5 epoxy insul blk - 260-4T5E' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1013-ND.
HEATSINK PRESS ON .50"H BLK TO-5 - 7-120-BA
Order 'heatsink press on .50"h blk to-5 - 7-120-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1105-ND.
HEATSINK PRESS ON .25"H BLK TO-5 - 7-175-BA
Order 'heatsink press on .25"h blk to-5 - 7-175-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1106-ND.
HEATSINK TO-220 VERT/HORZ BLK - 233-60AB
Order 'heatsink to-220 vert/horz blk - 233-60AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1014-ND.
HEATSINK TO-220 CLIP-ON BLK - 235-85AB
Order 'heatsink to-220 clip-on blk - 235-85AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1016-ND.
HEATSINK TO-220 CLIP-ON BLK - 243-3PAB
Order 'heatsink to-220 clip-on blk - 243-3PAB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1017-ND.
HEATSINK TO-220 VERT/HORZ BLK - 289-AB
Order 'heatsink to-220 vert/horz blk - 289-AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1019-ND.
HEATSINK TO-220 VERT/HORZ BLK - 290-1AB
Order 'heatsink to-220 vert/horz blk - 290-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1020-ND.
HEATSINK TO-220 DUAL MNT BLK - 290-2AB
Order 'heatsink to-220 dual mnt blk - 290-2AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1021-ND.
HEATSINK TO-220 LOW HEIGHT BLK - 273-AB
Order 'heatsink to-220 low height blk - 273-AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1022-ND.
HEATSINK TO-220 LOW HEIGHT BLK - 274-1AB
Order 'heatsink to-220 low height blk - 274-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1023-ND.
HEATSINK TO-220 CLIP-ON BLK - 291-H36AB
Order 'heatsink to-220 clip-on blk - 291-H36AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1025-ND.
HEATSINK TO-220 VERT MT BLK 1" - 634-10ABP
Order 'heatsink to-220 vert mt blk 1" - 634-10ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1026-ND.
HEATSINK TO-220 VERT MT BLK 2.0" - 634-20ABP
Order 'heatsink to-220 vert mt blk 2.0" - 634-20ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1027-ND.
HEATSINK TO-220 VERT MT BLK 1" - 637-10ABP
Order 'heatsink to-220 vert mt blk 1" - 637-10ABP' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1028-ND.
Send this link via E-Mail
Help With This Screen