HEATSINK LOW-PROFILE FORGED - APF30-30-10CB
| Digi-Key Part Number | 294-1153-ND |
1 10 100 |
6.13000 5.51700 4.29100 |
Extended Price
6.13 55.17 429.10 |
| Manufacturer Part Number | APF30-30-10CB | |||
| Description | HEATSINK LOW-PROFILE FORGED | |||
| Quantity Available | 143 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APF30-30-10CB |
| Vendor | CTS Corp/IERC |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Package Name | BGA |
| Thermal Resistance | 3.3 °C/W @ 200.0 LFM |
| Material | Nylon |
| Finish | Anodized |
| Length | 30.000 mm [Nom] |
| Height | 9.500 mm [Nom] |
| Width | 30.000 mm [Nom] |
| Packaging | Box |
| Color | Black |
| Shape | Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APF30 30 10CB APF303010CB 294 1153 ND 2941153ND 294-1153 |
HEATSINK LOW-PROFILE FORGED - APF30-30-10CB (294-1153-ND)
Related parts :HEATSINK LOW-PROFILE FORGED - APF30-30-10CB
Order 'heatsink low-profile forged - APF30-30-10CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1153-ND.
HEATSINK LOW-PROFILE FORGED - APF30-30-06CB
Order 'heatsink low-profile forged - APF30-30-06CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1151-ND.
HEATSINK LOW-PROFILE FORGED - APF30-30-13CB
Order 'heatsink low-profile forged - APF30-30-13CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1155-ND.
HEATSINK LOW-PROFILE FORGED - APF19-19-10CB
Order 'heatsink low-profile forged - APF19-19-10CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1147-ND.
HEATSINK LOW-PROFILE FORGED - APF40-40-10CB
Order 'heatsink low-profile forged - APF40-40-10CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1159-ND.
HEATSINK LOW-PROFILE FORGED - APF19-19-06CB
Order 'heatsink low-profile forged - APF19-19-06CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1145-ND.
HEATSINK LOW-PROFILE FORGED - APF19-19-13CB
Order 'heatsink low-profile forged - APF19-19-13CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1149-ND.
HEATSINK LOW-PROFILE FORGED - APF40-40-06CB
Order 'heatsink low-profile forged - APF40-40-06CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1157-ND.
HEATSINK LOW-PROFILE FORGED - APF40-40-13CB
Order 'heatsink low-profile forged - APF40-40-13CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1161-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF30-30-10CB/A01
Order 'heatsink forged w/adhesive tape - APF30-30-10CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1154-ND.
HEATSINK LOW PROFILE BLK TO-220 - 7-321-BA
Order 'heatsink low profile blk to-220 - 7-321-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1017-ND.
HEATSINK LOW PROFILE BLK TO-220 - PA2-1CB
Order 'heatsink low profile blk to-220 - PA2-1CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1040-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF30-30-06CB/A01
Order 'heatsink forged w/adhesive tape - APF30-30-06CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1152-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF30-30-13CB/A01
Order 'heatsink forged w/adhesive tape - APF30-30-13CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1156-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF19-19-10CB/A01
Order 'heatsink forged w/adhesive tape - APF19-19-10CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1148-ND.
Send this link via E-Mail
Help With This Screen