HEATSINK FORGED WITH MEDIUM CLIP - APR33-33-12CB/M
| Digi-Key Part Number | 294-1133-ND |
1 10 100 |
6.83000 6.14300 4.77750 |
Extended Price
6.83 61.43 477.75 |
| Manufacturer Part Number | APR33-33-12CB/M | |||
| Description | HEATSINK FORGED WITH MEDIUM CLIP | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APR33-33-12CB/M |
| Vendor | CTS Corp/IERC |
| Category | Thermal Management |
| Mounting Type | Clip |
| Package Name | BGA |
| Thermal Resistance | 3.8 °C/W @ 200.0 LFM |
| Usage | BGA |
| Material | Aluminum Alloy |
| Finish | Anodized |
| Length | 32.614 mm [Nom] |
| Height | 11.989 mm [Nom] |
| Width | 32.614 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.472 in [Nom] |
| L | 1.284 in [Nom] |
| W | 1.284 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APR33 33 12CB M APR333312CBM 294 1133 ND 2941133ND 294-1133 |
APR33-33-12CB/M Specification Sheet
HEATSINK FORGED WITH MEDIUM CLIP - APR33-33-12CB/M (294-1133-ND)
Related parts:HEATSINK FORGED WITH MEDIUM CLIP - APR33-33-12CB/M
Order 'heatsink forged with medium clip - APR33-33-12CB/M' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1133-ND.
HEATSINK FORGED WITH SMALL CLIP - APR33-33-12CB/S
Order 'heatsink forged with small clip - APR33-33-12CB/S' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1132-ND.
HEATSINK FORGED WITH TALL CLIP - APR33-33-12CB/T
Order 'heatsink forged with tall clip - APR33-33-12CB/T' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1134-ND.
HEATSINK FORGED WITH MEDIUM CLIP - APR27-27-12CB/M
Order 'heatsink forged with medium clip - APR27-27-12CB/M' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1128-ND.
HEATSINK FORGED W/THERMAL TAPE - APR33-33-12CB/A01
Order 'heatsink forged w/thermal tape - APR33-33-12CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1131-ND.
HEATSINK FORGED WITH MEDIUM CLIP - APR38-38-12CB/M
Order 'heatsink forged with medium clip - APR38-38-12CB/M' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1138-ND.
HEATSINK FORGED WITH SMALL CLIP - APR27-27-12CB/S
Order 'heatsink forged with small clip - APR27-27-12CB/S' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1127-ND.
HEATSINK FORGED WITH TALL CLIP - APR27-27-12CB/T
Order 'heatsink forged with tall clip - APR27-27-12CB/T' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1129-ND.
HEATSINK FORGED WITH SMALL CLIP - APR38-38-12CB/S
Order 'heatsink forged with small clip - APR38-38-12CB/S' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1137-ND.
HEATSINK FORGED WITH TALL CLIP - APR38-38-12CB/T
Order 'heatsink forged with tall clip - APR38-38-12CB/T' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1139-ND.
HEATSINK FORGED 33 X 33 X 12MM - APR33-33-12CB
Order 'heatsink forged 33 x 33 x 12mm - APR33-33-12CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1130-ND.
HEATSINK FORGED W/THERMAL TAPE - APR38-38-12CB/A01
Order 'heatsink forged w/thermal tape - APR38-38-12CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1136-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APR35-35-12CB/A01
Order 'heatsink forged w/adhesive tape - APR35-35-12CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number APR35-35-12CB/A01-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APR40-40-12CB/A01
Order 'heatsink forged w/adhesive tape - APR40-40-12CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number APR40-40-12CB/A01-ND.
HEATSINK FORGED 27 X 27 X 12MM - APR27-27-12CB
Order 'heatsink forged 27 x 27 x 12mm - APR27-27-12CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1125-ND.
Send this link via E-Mail
Help With This Screen