HEATSINK PWR .75"H BLACK TO-220 - LAT0127B3CB - Fans, Thermal Management
Heat Sink Fans, Thermal Management CTS Thermal Management Products LAT0127B3CB
| Digi-Key Part Number | 294-1113-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LAT0127B3CB | |||
| Description | HEATSINK PWR .75"H BLACK TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LAT0127B3CB |
| Vendor | CTS Thermal Management Products |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 0.75" (19.05mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 41.40mm x 32.77mm |
| Thermal Resistance @ Natural | 12.9°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LAT0127B3CB LAT0127B3CB 294 1113 ND 2941113ND 294-1113 |
LAT0127B3CB Specification Sheet
HEATSINK PWR .75"H BLACK TO-220 - LAT0127B3CB (294-1113-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management CTS Thermal Management Products LAT0127B3CBHEATSINK PWR .75"H BLACK TO-220 - LAT0127B3CB
Order 'heatsink pwr .75"h black to-220 - LAT0127B3CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1113-ND.
HEATSINK PWR .75"H BLACK TO-220 - LAE66A3CB
Order 'heatsink pwr .75"h black to-220 - LAE66A3CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1036-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-1PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-1PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1024-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-2PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-2PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1025-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-3PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-3PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1026-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-4PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-4PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1027-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-M01-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-M01-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1028-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-1PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-1PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1029-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-2PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-2PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1030-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-3PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-3PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1031-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-4PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-4PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1032-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-M10-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-M10-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1033-ND.
HEATSINK PWR .50"H BLACK TO-220 - LAT0127B2CB
Order 'heatsink pwr .50"h black to-220 - LAT0127B2CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1037-ND.
HEATSINK PWR .31"H BLACK TO-220 - LBE66B1CB
Order 'heatsink pwr .31"h black to-220 - LBE66B1CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1038-ND.
HEATSINK PWR .75"H BLACK TO-3 - LA363B3CB
Order 'heatsink pwr .75"h black to-3 - LA363B3CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1090-ND.
Options for Heat Sink Fans, Thermal Management CTS Thermal Management Products LAT0127B3CB
Send this link via E-Mail
Help With This Screen
