HEATSINK CPU W/ADHESIVE 1.01"SQ - BDN10-3CB/A01 - Fans, Thermal Management
| Digi-Key Part Number | 294-1098-ND |
1 10 100 |
3.12000 2.80400 2.18050 |
Extended Price
3.12 28.04 218.05 |
| Manufacturer Part Number | BDN10-3CB/A01 | |||
| Description | HEATSINK CPU W/ADHESIVE 1.01"SQ | |||
| Quantity Available | 6269 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BDN10-3CB/A01 |
| Vendor | CTS Thermal Management Products |
| Category | Fans, Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.35" (9mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 8.0°C/W @ 400 LFM |
| Outline | 25.65mm x 25.65mm |
| Thermal Resistance @ Natural | 26.4°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BDN10 3CB A01 BDN103CBA01 294 1098 ND 2941098ND 294-1098 |
BDN10-3CB/A01 Specification Sheet
HEATSINK CPU W/ADHESIVE 1.01"SQ - BDN10-3CB/A01 (294-1098-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK CPU W/ADHESIVE 1.01"SQ - BDN10-3CB/A01
Order 'heatsink cpu w/adhesive 1.01"sq - BDN10-3CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1098-ND.
HEATSINK CPU W/ADHESIVE .91"SQ - BDN09-3CB/A01
Order 'heatsink cpu w/adhesive .91"sq - BDN09-3CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1097-ND.
THERMAL PAD .125" 4X4" GAPPAD - .125 GP 1500 4"X4"
Order 'thermal pad .125" 4x4" gappad - .125 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER165-ND.
FAN 115AC MUFFIN XL MX2B3 W/O FG - 028422
Order 'fan 115ac muffin xl mx2b3 w/o fg - 028422' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR130-ND.
FAN 115AC MAJOR MR2B3 W/O FG - 028245
Order 'fan 115ac major mr2b3 w/o fg - 028245' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR134-ND.
FAN MALTESE 115VAC MA2B3 W/O FG - 031842
Order 'fan maltese 115vac ma2b3 w/o fg - 031842' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR311-ND.
FAN 12VDC 0.82W 80MM FBA HYDRO - FBA08A12L1A
Order 'fan 12vdc 0.82w 80mm fba hydro - FBA08A12L1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9736-ND.
FAN 12VDC 1.49W 80MM FBA HYDRO - FBA08A12M1A
Order 'fan 12vdc 1.49w 80mm fba hydro - FBA08A12M1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9737-ND.
FAN 12VDC 4.44W 120MM FBA HYDRO - FBA12G12H1A
Order 'fan 12vdc 4.44w 120mm fba hydro - FBA12G12H1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9750-ND.
FAN 12VDC 2.4W 76MM SCIROCCO - FAL5F12LH
Order 'fan 12vdc 2.4w 76mm scirocco - FAL5F12LH' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9756-ND.
IC THERMOCOUPLE A W/COMP 14CDIP - AD595AQ
Order 'ic thermocouple a w/comp 14cdip - AD595AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595AQ-ND.
IC THERMOCOUPLE A W/COMP 14CDIP - AD595CQ
Order 'ic thermocouple a w/comp 14cdip - AD595CQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595CQ-ND.
COMPUTER SINGLE-BOARD BL1810 - 101-0357
Order 'computer single-board bl1810 - 101-0357' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1001-ND.
MODULE RABBITCORE RCM3000 - 20-101-0507
Order 'module rabbitcore rcm3000 - 20-101-0507' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1093-ND.
MODULE RABBITCORE RCM3110 - 20-101-0518
Order 'module rabbitcore rcm3110 - 20-101-0518' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1096-ND.
Send this link via E-Mail
Help With This Screen
