HEATSINK CLIP ON BLACK TO-220 - PSC2-1CB - Thermal Management
| Digi-Key Part Number | 294-1046-ND |
250 |
.33352 |
Extended Price
83.38 |
| Manufacturer Part Number | PSC2-1CB | |||
| Description | HEATSINK CLIP ON BLACK TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSC2-1CB |
| Vendor | CTS Corp/IERC |
| Category | Thermal Management |
| Mounting Type | Press On |
| Usage | TO-202 |
| Usage | TO-218 |
| Usage | TO-126 |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 25.400 mm [Nom] |
| Height | 20.574 mm [Nom] |
| Width | 7.874 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.810 in [Nom] |
| L | 1.000 in [Nom] |
| W | 0.310 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
PSC2 1CB PSC21CB 294 1046 ND 2941046ND 294-1046 |
HEATSINK CLIP ON BLACK TO-220 - PSC2-1CB (294-1046-ND) - Thermal Management
Related parts Thermal Management:HEATSINK CLIP ON BLACK TO-220 - PSC2-1CB
Order 'heatsink clip on black to-220 - PSC2-1CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1046-ND.
HEATSINK CLIP ON BLACK TO-220 - PSC2-3CB
Order 'heatsink clip on black to-220 - PSC2-3CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1048-ND.
HEATSINK CLIP ON BLACK TO-220 - PSC2-2CB
Order 'heatsink clip on black to-220 - PSC2-2CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1115-ND.
HEATSINK .50"H BLACK TO-220 - PA1-1CB
Order 'heatsink .50"h black to-220 - PA1-1CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1039-ND.
HEATSINK CLIP ON BLACK TO-220 - PA2-7CB
Order 'heatsink clip on black to-220 - PA2-7CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1041-ND.
HEATSINK CLIP ON UNPLT TO-220 - PSC2-2U
Order 'heatsink clip on unplt to-220 - PSC2-2U' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1047-ND.
HEATSINK CLIP ON BLACK TO-220 - PSC2T-2CB
Order 'heatsink clip on black to-220 - PSC2T-2CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1049-ND.
HEATSINK DUAL VERT BLACK TO-220 - PSE1-1CB
Order 'heatsink dual vert black to-220 - PSE1-1CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1084-ND.
HEATSINK CLIP ON BLACK TO-220 - S711
Order 'heatsink clip on black to-220 - S711' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1052-ND.
HEATSINK CLIP ON BLACK TO-220 - S712
Order 'heatsink clip on black to-220 - S712' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1054-ND.
HEATSINK CLIP ON BLACK TO-220 - S713
Order 'heatsink clip on black to-220 - S713' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1056-ND.
HEATSINK PWR VERT BLACK TO-220 - 7-340-1PP-BA
Order 'heatsink pwr vert black to-220 - 7-340-1PP-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1034-ND.
HEATSINK PWR HORZ BLACK TO-220 - 7-340-3PP-BA
Order 'heatsink pwr horz black to-220 - 7-340-3PP-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1035-ND.
HEATSINK LOW PROFILE BLK TO-220 - PA2-1CB
Order 'heatsink low profile blk to-220 - PA2-1CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1040-ND.
HEATSINK CLIP ON UNFINISH TO-220 - S702
Order 'heatsink clip on unfinish to-220 - S702' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1053-ND.
Send this link via E-Mail
Help With This Screen