HEATSINK PWR .50"H BLACK TO-220 - LAT0127B2CB - Fans, Thermal Management
Heat Sink Fans, Thermal Management CTS Thermal Management Products LAT0127B2CB
| Digi-Key Part Number | 294-1037-ND |
1000 |
1.87250 |
Extended Price
1872.50 |
| Manufacturer Part Number | LAT0127B2CB | |||
| Description | HEATSINK PWR .50"H BLACK TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LAT0127B2CB |
| Vendor | CTS Thermal Management Products |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 0.5" (12.7mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 41.40mm x 32.77mm |
| Thermal Resistance @ Natural | 15°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LAT0127B2CB LAT0127B2CB 294 1037 ND 2941037ND 294-1037 |
LAT0127B2CB Specification Sheet
HEATSINK PWR .50"H BLACK TO-220 - LAT0127B2CB (294-1037-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management CTS Thermal Management Products LAT0127B2CBHEATSINK PWR .50"H BLACK TO-220 - LAT0127B2CB
Order 'heatsink pwr .50"h black to-220 - LAT0127B2CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1037-ND.
HEATSINK VERT .50"H BLACK TO-220 - 7-191-B-BA
Order 'heatsink vert .50"h black to-220 - 7-191-B-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1008-ND.
HEATSINK VERT .50"H BLACK TO-220 - 7-192-BA
Order 'heatsink vert .50"h black to-220 - 7-192-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1009-ND.
HEATSINK HORZ .50"H BLACK TO-220 - 7-323-BA
Order 'heatsink horz .50"h black to-220 - 7-323-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1019-ND.
HEATSINK VERT .50"H BLACK TO-220 - 7-374-2-BA
Order 'heatsink vert .50"h black to-220 - 7-374-2-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1072-ND.
HEATSINK VERT .50"H BLACK TO-220 - 7-374-2-BAM03-B
Order 'heatsink vert .50"h black to-220 - 7-374-2-BAM03-B' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1073-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-1PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-1PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1024-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-2PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-2PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1025-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-3PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-3PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1026-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-4PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-4PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1027-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-M01-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-M01-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1028-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-1PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-1PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1029-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-2PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-2PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1030-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-3PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-3PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1031-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-4PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-4PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1032-ND.
Options for Heat Sink Fans, Thermal Management CTS Thermal Management Products LAT0127B2CB
Send this link via E-Mail
Help With This Screen
