HEATSINK PWR W/PINS BLACK TO-220 - 7-338-4PP-BA - Fans, Thermal Management
| Digi-Key Part Number | 294-1027-ND |
1 10 100 |
6.59000 5.93100 4.61300 |
Extended Price
6.59 59.31 461.30 |
| Manufacturer Part Number | 7-338-4PP-BA | |||
| Description | HEATSINK PWR W/PINS BLACK TO-220 | |||
| Quantity Available | 146 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7-338-4PP-BA |
| Vendor | CTS Thermal Management Products |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 2.5" (63.5mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 9W @ 40°C |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 35.10mm x 12.70mm |
| Thermal Resistance @ Natural | 5.7°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7 338 4PP BA 73384PPBA 294 1027 ND 2941027ND 294-1027 |
7-338-4PP-BA Specification Sheet
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-4PP-BA (294-1027-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK PWR W/PINS BLACK TO-220 - 7-338-4PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-4PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1027-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-M01-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-M01-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1028-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-1PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-1PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1024-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-2PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-2PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1025-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-3PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-3PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1026-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-4PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-4PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1032-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-M10-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-M10-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1033-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-3PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-3PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1031-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-1PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-1PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1029-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-2PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-2PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1030-ND.
HEATSINK PWR DUAL BLACK TO-220 - 7-340-4PP-BA
Order 'heatsink pwr dual black to-220 - 7-340-4PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1081-ND.
HEATSINK PWR DUAL BLACK TO-220 - 7-345-4PP-BA
Order 'heatsink pwr dual black to-220 - 7-345-4PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1083-ND.
HEATSINK VERT .50"H BLACK TO-220 - 7-374-2-BA
Order 'heatsink vert .50"h black to-220 - 7-374-2-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1072-ND.
HEATSINK VERT .50"H BLACK TO-220 - 7-191-B-BA
Order 'heatsink vert .50"h black to-220 - 7-191-B-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1008-ND.
HEATSINK HORZ .62"H BLACK TO-220 - 7-300-000-BA
Order 'heatsink horz .62"h black to-220 - 7-300-000-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1013-ND.
Send this link via E-Mail
Help With This Screen
