HEATSINK PWR HORZ 1.25"H TO-3 - 7-444-01E-BA - Thermal Management
| Digi-Key Part Number | 294-1023-ND |
250 |
1.22500 |
Extended Price
306.25 |
| Manufacturer Part Number | 7-444-01E-BA | |||
| Description | HEATSINK PWR HORZ 1.25"H TO-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7-444-01E-BA |
| Vendor | Cts Electronic Components (California) Inc |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 1.25" (31.75mm) |
| Material | Aluminum |
| Package Cooled | TO-3 |
| Power Dissipation @ Temperature Rise | 9W @ 50°C |
| Series | 7 |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 25mm x 25mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7 444 01E BA 744401EBA 294 1023 ND 2941023ND 294-1023 |
7-444-01E-BA Specification Sheet
HEATSINK PWR HORZ 1.25"H TO-3 - 7-444-01E-BA (294-1023-ND) - Thermal Management
Related parts Thermal Management :HEATSINK PWR HORZ 1.25"H TO-3 - 7-444-01E-BA
Order 'heatsink pwr horz 1.25"h to-3 - 7-444-01E-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1023-ND.
HEATSINK PWR HORZ .50"H TO-3 - 7-441-01E-BA
Order 'heatsink pwr horz .50"h to-3 - 7-441-01E-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1020-ND.
HEATSINK PWR HORZ .75"H TO-3 - 7-442-01E-BA
Order 'heatsink pwr horz .75"h to-3 - 7-442-01E-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1021-ND.
HEATSINK PWR HORZ 1.0"H TO-3 - 7-443-01E-BA
Order 'heatsink pwr horz 1.0"h to-3 - 7-443-01E-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1022-ND.
HEATSINK HORZ .520"H BLACK TO-3 - 7-335-000-BA
Order 'heatsink horz .520"h black to-3 - 7-335-000-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1094-ND.
HEATSINK PWR HORZ BLACK TO-220 - 7-340-3PP-BA
Order 'heatsink pwr horz black to-220 - 7-340-3PP-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1035-ND.
HEATSINK PWR HORZ BLACK TO-220 - 7-345-1PP-BA
Order 'heatsink pwr horz black to-220 - 7-345-1PP-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1067-ND.
HEATSINK PWR HORZ BLACK TO-220 - 7-345-3PP-BA
Order 'heatsink pwr horz black to-220 - 7-345-3PP-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1068-ND.
HEATSINK PWR HORZ .50"H BLACK - 7-401-000-BA
Order 'heatsink pwr horz .50"h black - 7-401-000-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1074-ND.
HEATSINK PWR HORZ .75"H BLACK - 7-402-000-BA
Order 'heatsink pwr horz .75"h black - 7-402-000-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1075-ND.
HEATSINK PWR HORZ 1.0"H BLACK - 7-403-000-BA
Order 'heatsink pwr horz 1.0"h black - 7-403-000-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1076-ND.
HEATSINK PWR HORZ 1.5"H BLACK - 7-404-000-BA
Order 'heatsink pwr horz 1.5"h black - 7-404-000-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1077-ND.
HEATSINK PWR HORZ.750"H BLK TO-3 - 7-406-000-BA
Order 'heatsink pwr horz.750"h blk to-3 - 7-406-000-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1087-ND.
HEATSINK HORZ .62"H BLACK TO-220 - 7-300-000-BA
Order 'heatsink horz .62"h black to-220 - 7-300-000-BA' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1013-ND.
BIT PWR PHIL 1/4" HEX SZ-3 50MM - 74124
Order 'bit pwr phil 1/4" hex sz-3 50mm - 74124' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 74124-ND.
Send this link via E-Mail
Help With This Screen