HEATSINK PWR HORZ .75"H TO-3 - 7-442-01E-BA - Thermal Management
| Digi-Key Part Number | 294-1021-ND |
250 |
1.19000 |
Extended Price
297.50 |
| Manufacturer Part Number | 7-442-01E-BA | |||
| Description | HEATSINK PWR HORZ .75"H TO-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7-442-01E-BA |
| Vendor | CTS Corp/IERC |
| Category | Thermal Management |
| Mounting Type | Bolt Mount |
| Usage | TO-66 |
| Usage | TO-3 |
| Material | Aluminum Alloy |
| Finish | Anodized |
| Length | 48.260 mm [Nom] |
| Height | 19.050 mm [Nom] |
| Width | 35.560 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.750 in [Nom] |
| L | 1.900 in [Nom] |
| W | 1.400 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
7 442 01E BA 744201EBA 294 1021 ND 2941021ND 294-1021 |
7-442-01E-BA Specification Sheet
HEATSINK PWR HORZ .75"H TO-3 - 7-442-01E-BA (294-1021-ND) - Thermal Management
Related parts Thermal Management:HEATSINK PWR HORZ .75"H TO-3 - 7-442-01E-BA
Order 'heatsink pwr horz .75"h to-3 - 7-442-01E-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1021-ND.
HEATSINK PWR HORZ .50"H TO-3 - 7-441-01E-BA
Order 'heatsink pwr horz .50"h to-3 - 7-441-01E-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1020-ND.
HEATSINK PWR HORZ 1.0"H TO-3 - 7-443-01E-BA
Order 'heatsink pwr horz 1.0"h to-3 - 7-443-01E-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1022-ND.
HEATSINK PWR HORZ 1.25"H TO-3 - 7-444-01E-BA
Order 'heatsink pwr horz 1.25"h to-3 - 7-444-01E-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1023-ND.
HEATSINK PWR HORZ.750"H BLK TO-3 - 7-406-000-BA
Order 'heatsink pwr horz.750"h blk to-3 - 7-406-000-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1087-ND.
HEATSINK PWR HORZ .75"H BLACK - 7-402-000-BA
Order 'heatsink pwr horz .75"h black - 7-402-000-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1075-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-1PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-1PP-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1024-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-2PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-2PP-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1025-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-3PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-3PP-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1026-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-4PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-4PP-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1027-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-338-M01-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-M01-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1028-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-1PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-1PP-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1029-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-2PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-2PP-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1030-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-3PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-3PP-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1031-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-4PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-4PP-BA' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1032-ND.
Send this link via E-Mail
Help With This Screen