Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-322-BA
HEATSINK HORZ .375"H BLK TO-220 - 7-322-BA - Fans, Thermal Management
| Digi-Key Part Number | 294-1018-ND |
1330 |
.90160 |
Extended Price
1199.13 |
| Manufacturer Part Number | 7-322-BA | |||
| Description | HEATSINK HORZ .375"H BLK TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7-322-BA |
| Vendor | CTS Thermal Management Products |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 0.375" (9.53mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 3W @ 40°C |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 44.45mm x 17.32mm |
| Thermal Resistance @ Natural | 14.7°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7 322 BA 7322BA 294 1018 ND 2941018ND 294-1018 |
7-322-BA Specification Sheet
HEATSINK HORZ .375"H BLK TO-220 - 7-322-BA (294-1018-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-322-BAHeat Sink Fans, Thermal Management CTS Thermal Management Products 7-322-BA
Order 'heatsink horz .375"h blk to-220 - 7-322-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1018-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-2-BA
Order 'heatsink vert .375"h blk to-220 - 7-195-2-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1011-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-374-1-BA
Order 'heatsink vert .375"h blk to-220 - 7-374-1-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1071-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-190-BA
Order 'heatsink vert w/tabs blk to-220 - 7-190-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1007-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-309-BA
Order 'heatsink vert w/tabs blk to-220 - 7-309-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1014-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-310-BA
Order 'heatsink vert w/tabs blk to-220 - 7-310-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1015-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-311-BA
Order 'heatsink vert w/tabs blk to-220 - 7-311-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1016-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-323-BA
Order 'heatsink horz .50"h black to-220 - 7-323-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1019-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-363-BA
Order 'heatsink vert w/tabs blk to-220 - 7-363-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1069-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-370-BA
Order 'heatsink vert .750"h blk to-220 - 7-370-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1070-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products PC1-1CB
Order 'heatsink horz .375"h blk to-220 - PC1-1CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1044-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-1-BA
Order 'heatsink vert .187"h blk to-220 - 7-195-1-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1010-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-300-000-BA
Order 'heatsink horz .62"h black to-220 - 7-300-000-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1013-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-321-BA
Order 'heatsink low profile blk to-220 - 7-321-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1017-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-192-BA
Order 'heatsink vert .50"h black to-220 - 7-192-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1009-ND.
Options for Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-322-BA
Send this link via E-Mail
Help With This Screen
