HEATSINK LOW PROFILE BLK TO-220 - 7-321-BA - Fans, Thermal Management
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-321-BA
| Digi-Key Part Number | 294-1017-ND |
2100 |
.56840 |
Extended Price
1193.64 |
| Manufacturer Part Number | 7-321-BA | |||
| Description | HEATSINK LOW PROFILE BLK TO-220 | |||
| Quantity Available | 1003 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7-321-BA |
| Vendor | CTS Thermal Management Products |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 0.375" (9.53mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 3W @ 40°C |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 44.45mm x 17.32mm |
| Thermal Resistance @ Natural | 14°C/W |
| RoHS Status | RoHS Compliant |
| Other Names |
7 321 BA 7321BA 294 1017 ND 2941017ND 294-1017 |
7-321-BA Specification Sheet
HEATSINK LOW PROFILE BLK TO-220 - 7-321-BA (294-1017-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-321-BAHEATSINK LOW PROFILE BLK TO-220 - 7-321-BA
Order 'heatsink low profile blk to-220 - 7-321-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1017-ND.
HEATSINK LOW PROFILE BLK TO-220 - PA2-1CB
Order 'heatsink low profile blk to-220 - PA2-1CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1040-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-190-BA
Order 'heatsink vert w/tabs blk to-220 - 7-190-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1007-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-309-BA
Order 'heatsink vert w/tabs blk to-220 - 7-309-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1014-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-310-BA
Order 'heatsink vert w/tabs blk to-220 - 7-310-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1015-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-311-BA
Order 'heatsink vert w/tabs blk to-220 - 7-311-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1016-ND.
HEATSINK HORZ .375"H BLK TO-220 - 7-322-BA
Order 'heatsink horz .375"h blk to-220 - 7-322-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1018-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-363-BA
Order 'heatsink vert w/tabs blk to-220 - 7-363-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1069-ND.
HEATSINK VERT .750"H BLK TO-220 - 7-370-BA
Order 'heatsink vert .750"h blk to-220 - 7-370-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1070-ND.
HEATSINK DUAL HORZ BLACK TO-220 - 7-199-BA
Order 'heatsink dual horz black to-220 - 7-199-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1078-ND.
HEATSINK DUAL HORZ BLACK TO-220 - 7-320-BA
Order 'heatsink dual horz black to-220 - 7-320-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1079-ND.
HEATSINK VERT .187"H BLK TO-220 - 7-195-1-BA
Order 'heatsink vert .187"h blk to-220 - 7-195-1-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1010-ND.
HEATSINK VERT .375"H BLK TO-220 - 7-195-2-BA
Order 'heatsink vert .375"h blk to-220 - 7-195-2-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1011-ND.
HEATSINK VERT .375"H BLK TO-220 - 7-374-1-BA
Order 'heatsink vert .375"h blk to-220 - 7-374-1-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1071-ND.
HEATSINK VERT .50"H BLACK TO-220 - 7-192-BA
Order 'heatsink vert .50"h black to-220 - 7-192-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1009-ND.
Options for Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-321-BA
Send this link via E-Mail
Help With This Screen
