HEATSINK VERT W/TABS BLK TO-220 - 7-311-BA - Fans, Thermal Management
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-311-BA
| Digi-Key Part Number | 294-1016-ND |
250 |
.69300 |
Extended Price
173.25 |
| Manufacturer Part Number | 7-311-BA | |||
| Description | HEATSINK VERT W/TABS BLK TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7-311-BA |
| Vendor | CTS Thermal Management Products |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 2" (50.8mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 2W @ 30°C |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 35.05mm x 9.40mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7 311 BA 7311BA 294 1016 ND 2941016ND 294-1016 |
7-311-BA Specification Sheet
HEATSINK VERT W/TABS BLK TO-220 - 7-311-BA (294-1016-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-311-BAHEATSINK VERT W/TABS BLK TO-220 - 7-311-BA
Order 'heatsink vert w/tabs blk to-220 - 7-311-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1016-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-190-BA
Order 'heatsink vert w/tabs blk to-220 - 7-190-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1007-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-309-BA
Order 'heatsink vert w/tabs blk to-220 - 7-309-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1014-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-310-BA
Order 'heatsink vert w/tabs blk to-220 - 7-310-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1015-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-363-BA
Order 'heatsink vert w/tabs blk to-220 - 7-363-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1069-ND.
HEATSINK VERT .750"H BLK TO-220 - 7-370-BA
Order 'heatsink vert .750"h blk to-220 - 7-370-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1070-ND.
HEATSINK VERT .187"H BLK TO-220 - 7-195-1-BA
Order 'heatsink vert .187"h blk to-220 - 7-195-1-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1010-ND.
HEATSINK VERT .375"H BLK TO-220 - 7-195-2-BA
Order 'heatsink vert .375"h blk to-220 - 7-195-2-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1011-ND.
HEATSINK VERT .375"H BLK TO-220 - 7-374-1-BA
Order 'heatsink vert .375"h blk to-220 - 7-374-1-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1071-ND.
HEATSINK VERT .50"H BLACK TO-220 - 7-192-BA
Order 'heatsink vert .50"h black to-220 - 7-192-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1009-ND.
HEATSINK VERT .85"H BLACK TO-220 - 7-198-BA
Order 'heatsink vert .85"h black to-220 - 7-198-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1012-ND.
HEATSINK HORZ .375"H BLK TO-220 - 7-322-BA
Order 'heatsink horz .375"h blk to-220 - 7-322-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1018-ND.
HEATSINK VERT W/TABS BLK TO-220 - PSD1-1-CB
Order 'heatsink vert w/tabs blk to-220 - PSD1-1-CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1005-ND.
HEATSINK VERT W/TABS BLK TO-220 - PSB2-1CB
Order 'heatsink vert w/tabs blk to-220 - PSB2-1CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1045-ND.
HEATSINK VERT W/TABS BLK TO-220 - PSD1-2-CB
Order 'heatsink vert w/tabs blk to-220 - PSD1-2-CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1050-ND.
Options for Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-311-BA
Send this link via E-Mail
Help With This Screen
