Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-2-BA
HEATSINK VERT .375"H BLK TO-220 - 7-195-2-BA - Fans, Thermal Management
| Digi-Key Part Number | 294-1011-ND |
1 10 100 |
1.32000 .94500 .66150 |
Extended Price
1.32 9.45 66.15 |
| Manufacturer Part Number | 7-195-2-BA | |||
| Description | HEATSINK VERT .375"H BLK TO-220 | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7-195-2-BA |
| Vendor | CTS Thermal Management Products |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On |
| Height | 0.75" (19.05mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 2W @ 50°C |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 19.05mm x 9.52mm |
| Thermal Resistance @ Natural | 27°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7 195 2 BA 71952BA 294 1011 ND 2941011ND 294-1011 |
7-195-2-BA Specification Sheet
HEATSINK VERT .375"H BLK TO-220 - 7-195-2-BA (294-1011-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-2-BAHeat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-2-BA
Order 'heatsink vert .375"h blk to-220 - 7-195-2-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1011-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-1-BA
Order 'heatsink vert .187"h blk to-220 - 7-195-1-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1010-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-374-1-BA
Order 'heatsink vert .375"h blk to-220 - 7-374-1-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1071-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-374-2-BA
Order 'heatsink vert .50"h black to-220 - 7-374-2-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1072-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-191-B-BA
Order 'heatsink vert .50"h black to-220 - 7-191-B-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1008-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-374-2-BAM03-B
Order 'heatsink vert .50"h black to-220 - 7-374-2-BAM03-B' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1073-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-310-BA
Order 'heatsink vert w/tabs blk to-220 - 7-310-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1015-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-311-BA
Order 'heatsink vert w/tabs blk to-220 - 7-311-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1016-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-190-BA
Order 'heatsink vert w/tabs blk to-220 - 7-190-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1007-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-309-BA
Order 'heatsink vert w/tabs blk to-220 - 7-309-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1014-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-322-BA
Order 'heatsink horz .375"h blk to-220 - 7-322-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1018-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-339-3PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-339-3PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1031-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-363-BA
Order 'heatsink vert w/tabs blk to-220 - 7-363-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1069-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-370-BA
Order 'heatsink vert .750"h blk to-220 - 7-370-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1070-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-338-3PP-BA
Order 'heatsink pwr w/pins black to-220 - 7-338-3PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1026-ND.
Options for Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-2-BA
Send this link via E-Mail
Help With This Screen
