Keywords:





HEATSINK VERT .187"H BLK TO-220 - 7-195-1-BA

Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-1-BA

Digi-Key Part Number 294-1010-ND
Price Break
2000
Unit Price
.60320
Extended Price
1206.40
Manufacturer Part Number7-195-1-BA
DescriptionHEATSINK VERT .187"H BLK TO-220
Quantity Available Non-Stock
All prices are in USD

Purchase Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-1-BA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-1-BA
Technical/Catalog Information7-195-1-BA
VendorCTS Thermal Management Products
CategoryFans, Thermal Management
Attachment MethodBolt On and PC Pin
Height0.75" (19.05mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise1.5W @ 50°C
Thermal Resistance @ Forced Air Flow-
Outline19.05mm x 4.75mm
Thermal Resistance @ Natural33.9°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7 195 1 BA
71951BA
294 1010 ND
2941010ND
294-1010

7-195-1-BA Specification Sheet

Image of HEATSINK VERT .187"H BLK TO-220 - 7-195-1-BA

HEATSINK VERT .187"H BLK TO-220 - 7-195-1-BA (294-1010-ND)

Related parts Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-1-BA
HEATSINK VERT .187"H BLK TO-220 - 7-195-1-BA
 Order 'heatsink vert .187"h blk to-220 - 7-195-1-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1010-ND.
HEATSINK VERT .375"H BLK TO-220 - 7-195-2-BA
 Order 'heatsink vert .375"h blk to-220 - 7-195-2-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1011-ND.
HEATSINK VERT .375"H BLK TO-220 - 7-374-1-BA
 Order 'heatsink vert .375"h blk to-220 - 7-374-1-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1071-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-190-BA
 Order 'heatsink vert w/tabs blk to-220 - 7-190-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1007-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-309-BA
 Order 'heatsink vert w/tabs blk to-220 - 7-309-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1014-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-310-BA
 Order 'heatsink vert w/tabs blk to-220 - 7-310-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1015-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-311-BA
 Order 'heatsink vert w/tabs blk to-220 - 7-311-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1016-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-363-BA
 Order 'heatsink vert w/tabs blk to-220 - 7-363-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1069-ND.
HEATSINK VERT .750"H BLK TO-220 - 7-370-BA
 Order 'heatsink vert .750"h blk to-220 - 7-370-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1070-ND.
HEATSINK VERT .50"H BLACK TO-220 - 7-191-B-BA
 Order 'heatsink vert .50"h black to-220 - 7-191-B-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1008-ND.
HEATSINK VERT .50"H BLACK TO-220 - 7-374-2-BA
 Order 'heatsink vert .50"h black to-220 - 7-374-2-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1072-ND.
HEATSINK VERT .50"H BLACK TO-220 - 7-192-BA
 Order 'heatsink vert .50"h black to-220 - 7-192-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1009-ND.
HEATSINK VERT .85"H BLACK TO-220 - 7-198-BA
 Order 'heatsink vert .85"h black to-220 - 7-198-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1012-ND.
HEATSINK HORZ .375"H BLK TO-220 - 7-322-BA
 Order 'heatsink horz .375"h blk to-220 - 7-322-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1018-ND.
HEATSINK PWR W/PINS BLACK TO-220 - 7-339-3PP-BA
 Order 'heatsink pwr w/pins black to-220 - 7-339-3PP-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1031-ND.

Options for Heat Sink Fans, Thermal Management CTS Thermal Management Products 7-195-1-BA
Send this link via E-Mail
Help With This Screen

HEATSINK VERT .187"H BLK TO-220 - 7-195-1-BA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATSINK V/H W/TABS NICKL TO-220 - PSB2-1ND Next: HEATSINK VERT .375"H BLK TO-220 - 7-195-2-BA
HEATSINK VERT .187"H BLK TO-220 - 7-195-1-BA