Heat Sink Fans, Thermal Management CTS Thermal Management Products PVC-1B
CLIP W/LOCK FOR HEATSINK BLACK - PVC-1B - Fans, Thermal Management
| Digi-Key Part Number | 294-1006-ND |
2000 |
1.27020 |
Extended Price
2540.40 |
| Manufacturer Part Number | PVC-1B | |||
| Description | CLIP W/LOCK FOR HEATSINK BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Heat Sink Fans, Thermal Management CTS Thermal Management Products PVC-1B
| Technical/Catalog Information | PVC-1B |
| Vendor | CTS Thermal Management Products |
| Category | Fans, Thermal Management |
| Attachment Method | Clip |
| Height | 0.45" (11.43mm) |
| Material | Aluminum |
| Package Cooled | TO-202 |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 9.65mm x 5.08mm |
| Thermal Resistance @ Natural | 39°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PVC 1B PVC1B 294 1006 ND 2941006ND 294-1006 |
PVC-1B Specification Sheet
CLIP W/LOCK FOR HEATSINK BLACK - PVC-1B (294-1006-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management CTS Thermal Management Products PVC-1BHeat Sink Fans, Thermal Management CTS Thermal Management Products PVC-1B
Order 'clip w/lock for heatsink black - PVC-1B' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1006-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products PA2-7CB
Order 'heatsink clip on black to-220 - PA2-7CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1041-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products PSC2-1CB
Order 'heatsink clip on black to-220 - PSC2-1CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1046-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products PSC2-3CB
Order 'heatsink clip on black to-220 - PSC2-3CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1048-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products PSC2T-2CB
Order 'heatsink clip on black to-220 - PSC2T-2CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1049-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products PSC2-2CB
Order 'heatsink clip on black to-220 - PSC2-2CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1115-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products S711
Order 'heatsink clip on black to-220 - S711' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1052-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products S712
Order 'heatsink clip on black to-220 - S712' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1054-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products S713
Order 'heatsink clip on black to-220 - S713' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1056-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products PSC2-2U
Order 'heatsink clip on unplt to-220 - PSC2-2U' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1047-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products S702
Order 'heatsink clip on unfinish to-220 - S702' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1053-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products APR27-27-12CB/A01
Order 'heatsink forged w/thermal tape - APR27-27-12CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1126-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products APR27-27-12CB/S
Order 'heatsink forged with small clip - APR27-27-12CB/S' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1127-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products APR27-27-12CB/M
Order 'heatsink forged with medium clip - APR27-27-12CB/M' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1128-ND.
Heat Sink Fans, Thermal Management CTS Thermal Management Products APR27-27-12CB/T
Order 'heatsink forged with tall clip - APR27-27-12CB/T' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1129-ND.
Options for Heat Sink Fans, Thermal Management CTS Thermal Management Products PVC-1B
Send this link via E-Mail
Help With This Screen
