HEATSINK PRESSON SINGL MNT TO-92 - RUR67B1B - Fans, Thermal Management
Heat Sink Fans, Thermal Management CTS Thermal Management Products RUR67B1B
| Digi-Key Part Number | 294-1003-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RUR67B1B | |||
| Description | HEATSINK PRESSON SINGL MNT TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RUR67B1B |
| Vendor | CTS Thermal Management Products |
| Category | Fans, Thermal Management |
| Attachment Method | Press Fit |
| Height | 0.590" (15.00mm) |
| Material | Aluminum |
| Package Cooled | TO-92 |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | - |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RUR67B1B RUR67B1B 294 1003 ND 2941003ND 294-1003 |
HEATSINK PRESSON SINGL MNT TO-92 - RUR67B1B (294-1003-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management CTS Thermal Management Products RUR67B1BHEATSINK PRESSON SINGL MNT TO-92 - RUR67B1B
Order 'heatsink presson singl mnt to-92 - RUR67B1B' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1003-ND.
HEATSINK PRESSON PANEL MNT TO-92 - RUR671U
Order 'heatsink presson panel mnt to-92 - RUR671U' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1002-ND.
HEATSINK PRESS ON VERT BLK TO-92 - RU67B1B
Order 'heatsink press on vert blk to-92 - RU67B1B' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1001-ND.
HEATSINK FORGED W/THERMAL TAPE - APR27-27-12CB/A01
Order 'heatsink forged w/thermal tape - APR27-27-12CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1126-ND.
HEATSINK FORGED W/THERMAL TAPE - APR33-33-12CB/A01
Order 'heatsink forged w/thermal tape - APR33-33-12CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1131-ND.
HEATSINK FORGED W/THERMAL TAPE - APR38-38-12CB/A01
Order 'heatsink forged w/thermal tape - APR38-38-12CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1136-ND.
THERMAL LINK PRESSON TO-18 - TXBF-019-025B
Order 'thermal link presson to-18 - TXBF-019-025B' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1004-ND.
HEATSINK UNIV MNT UNFNSH TO-220 - S706
Order 'heatsink univ mnt unfnsh to-220 - S706' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1061-ND.
HEATSINK BOARD MNT BLACK TO-3 - UP10-TO3-2CB
Order 'heatsink board mnt black to-3 - UP10-TO3-2CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1093-ND.
HEATSINK CPU W/ADHESIVE .91"SQ - BDN09-3CB/A01
Order 'heatsink cpu w/adhesive .91"sq - BDN09-3CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1097-ND.
HEATSINK CPU W/ADHESIVE 1.01"SQ - BDN10-3CB/A01
Order 'heatsink cpu w/adhesive 1.01"sq - BDN10-3CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1098-ND.
HEATSINK CPU W/ADHESIVE 1.21"SQ - BDN12-3CB/A01
Order 'heatsink cpu w/adhesive 1.21"sq - BDN12-3CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1099-ND.
HEATSINK CPU W/ADHESIVE 1.31"SQ - BDN13-3CB/A01
Order 'heatsink cpu w/adhesive 1.31"sq - BDN13-3CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1100-ND.
HEATSINK CPU W/ADHESIVE 1.41"SQ - BDN14-3CB/A01
Order 'heatsink cpu w/adhesive 1.41"sq - BDN14-3CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1101-ND.
HEATSINK CPU W/ADHESIVE 1.51"SQ - BDN15-3CB/A01
Order 'heatsink cpu w/adhesive 1.51"sq - BDN15-3CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1102-ND.
Options for Heat Sink Fans, Thermal Management CTS Thermal Management Products RUR67B1B
Send this link via E-Mail
Help With This Screen
