HEATSINK PRESS ON VERT BLK TO-92 - RU67B1B - Fans, Thermal Management
Heat Sink Fans, Thermal Management CTS Thermal Management Products RU67B1B
| Digi-Key Part Number | 294-1001-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RU67B1B | |||
| Description | HEATSINK PRESS ON VERT BLK TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RU67B1B |
| Vendor | CTS Thermal Management Products |
| Category | Fans, Thermal Management |
| Attachment Method | Press Fit |
| Height | 0.58" (14.73mm) |
| Material | Aluminum |
| Package Cooled | TO-92 |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | - |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RU67B1B RU67B1B 294 1001 ND 2941001ND 294-1001 |
HEATSINK PRESS ON VERT BLK TO-92 - RU67B1B (294-1001-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management CTS Thermal Management Products RU67B1BHEATSINK PRESS ON VERT BLK TO-92 - RU67B1B
Order 'heatsink press on vert blk to-92 - RU67B1B' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1001-ND.
HEATSINK PRESS ON .50"H BLK TO-5 - 7-120-BA
Order 'heatsink press on .50"h blk to-5 - 7-120-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1105-ND.
HEATSINK PRESS ON .25"H BLK TO-5 - 7-175-BA
Order 'heatsink press on .25"h blk to-5 - 7-175-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1106-ND.
HEATSINK PRESS ON BLACK TO-5 - TXBE-032-031B
Order 'heatsink press on black to-5 - TXBE-032-031B' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1121-ND.
HEATSINK PRESS ON WO/HRDWR TO-8 - TXB2-032-037ND
Order 'heatsink press on wo/hrdwr to-8 - TXB2-032-037ND' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number TXB2-032-037ND-ND.
HEATSINK PRESS ON NICKEL TO-18 - TXP1808ND
Order 'heatsink press on nickel to-18 - TXP1808ND' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number TXP1808ND-ND.
HEATSINK HORZ .375"H BLK TO-220 - 7-322-BA
Order 'heatsink horz .375"h blk to-220 - 7-322-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1018-ND.
HEATSINK HORZ .375"H BLK TO-220 - PC1-1CB
Order 'heatsink horz .375"h blk to-220 - PC1-1CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1044-ND.
HEATSINK PWR HORZ.750"H BLK TO-3 - 7-406-000-BA
Order 'heatsink pwr horz.750"h blk to-3 - 7-406-000-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1087-ND.
HEATSINK PRESSON PANEL MNT TO-92 - RUR671U
Order 'heatsink presson panel mnt to-92 - RUR671U' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1002-ND.
HEATSINK PRESSON SINGL MNT TO-92 - RUR67B1B
Order 'heatsink presson singl mnt to-92 - RUR67B1B' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1003-ND.
HEATSINK VERT W/TABS BLK TO-220 - PSD1-1-CB
Order 'heatsink vert w/tabs blk to-220 - PSD1-1-CB' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1005-ND.
HEATSINK VERT W/TABS BLK TO-220 - 7-190-BA
Order 'heatsink vert w/tabs blk to-220 - 7-190-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1007-ND.
HEATSINK VERT .187"H BLK TO-220 - 7-195-1-BA
Order 'heatsink vert .187"h blk to-220 - 7-195-1-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1010-ND.
HEATSINK VERT .375"H BLK TO-220 - 7-195-2-BA
Order 'heatsink vert .375"h blk to-220 - 7-195-2-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1011-ND.
Options for Heat Sink Fans, Thermal Management CTS Thermal Management Products RU67B1B
Send this link via E-Mail
Help With This Screen
