CUP CLIP TRANSISTOR C3488 REV H - 260-4TH5E
| Digi-Key Part Number | 260-4TH5E-ND |
100 |
12.06000 |
Extended Price
1206.00 |
| Manufacturer Part Number | 260-4TH5E | |||
| Description | CUP CLIP TRANSISTOR C3488 REV H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 260-4TH5E |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Screw Mount |
| Usage | TO-5 |
| Material | Beryllium Copper |
| Length | 542.036 mm [Nom] |
| Height | 264.414 mm [Nom] |
| Width | 387.096 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
260 4TH5E 2604TH5E |
CUP CLIP TRANSISTOR C3488 REV H - 260-4TH5E (260-4TH5E-ND)
Related parts:CUP CLIP TRANSISTOR C3488 REV H - 260-4TH5E
Order 'cup clip transistor c3488 rev h - 260-4TH5E' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 260-4TH5E-ND.
SOCKET TRANSISTOR 10 TERM TO-5 - 1-1437508-5
Order 'socket transistor 10 term to-5 - 1-1437508-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437508-5-ND.
SOCKET TRANSISTOR 10 TERM TO-5 - 1-1437508-8
Order 'socket transistor 10 term to-5 - 1-1437508-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437508-8-ND.
TRANSISTOR SOCKET TO-5 PC MNT - 22-16-4
Order 'transistor socket to-5 pc mnt - 22-16-4' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 22-16-4-ND.
SOCKET TRANSISTOR 3POS TO-5 - 917-99-103-41-005000
Order 'socket transistor 3pos to-5 - 917-99-103-41-005000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 91799-10341005000-ND.
SOCKET TRANSISTOR 4POS TO-5 - 917-99-104-41-005000
Order 'socket transistor 4pos to-5 - 917-99-104-41-005000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 91799-10441005000-ND.
SOCKET TRANSISTOR 8POS TO-5 - 917-99-108-41-005000
Order 'socket transistor 8pos to-5 - 917-99-108-41-005000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 91799-10841005000-ND.
SOCKET TRANSISTOR 8POS TO-100 - 917-99-208-41-005000
Order 'socket transistor 8pos to-100 - 917-99-208-41-005000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 91799-20841005000-ND.
SOCKET TRANSISTOR 10POS TO-100 - 917-99-210-41-005000
Order 'socket transistor 10pos to-100 - 917-99-210-41-005000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 91799-21041005000-ND.
CONN RECEPT PIN WRAPOST .260" - 0040-1-17-01-30-02-02-0
Order 'conn recept pin wrapost .260" - 0040-1-17-01-30-02-02-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0040-117013002020-ND.
CONN RECEPT PIN WRAPOST .260" - 0068-1-17-01-30-02-02-0
Order 'conn recept pin wrapost .260" - 0068-1-17-01-30-02-02-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0068-117013002020-ND.
CONN RECEPT PIN WRAPOST .260" - 0068-1-17-01-30-27-02-0
Order 'conn recept pin wrapost .260" - 0068-1-17-01-30-27-02-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0068-117013027020-ND.
CONN RECEPT PIN WRAPOST .260" - 0068-1-17-15-30-27-02-0
Order 'conn recept pin wrapost .260" - 0068-1-17-15-30-27-02-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0068-117153027020-ND.
WRAPOST RECEPT .015-.025" .260" - 0444-1-17-01-30-02-02-0
Order 'wrapost recept .015-.025" .260" - 0444-1-17-01-30-02-02-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0444-117013002020-ND.
WRAPOST RECEPT .015-.025" .260" - 0444-1-17-01-30-27-02-0
Order 'wrapost recept .015-.025" .260" - 0444-1-17-01-30-27-02-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0444-117013027020-ND.
Send this link via E-Mail
Help With This Screen