ATTACHMENT HEAT SHRINK - A-170-HG
| Digi-Key Part Number | MA1002-ND |
1 |
12.95000 |
Extended Price
12.95 |
| Manufacturer Part Number | A-170-HG | |||
| Description | ATTACHMENT HEAT SHRINK | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-170-HG |
| Vendor | Master Appliance Co |
| Category | Tools |
| Type | Accessory, Nozzle, Shrink Wrap |
| Temperature Range | - |
| Voltage | - |
| Current | - |
| Power - Rated | - |
| Features | - |
| RoHS Status | RoHS Not Applicable |
| Other Names |
A 170 HG A170HG MA1002 ND MA1002ND MA1002 |
A-170-HG Specification Sheet
ATTACHMENT HEAT SHRINK - A-170-HG (MA1002-ND)
Related parts :ATTACHMENT HEAT SHRINK - A-170-HG
Order 'attachment heat shrink - A-170-HG' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1002-ND.
ATTACHEMENT HEAT REDUCER - 51544
Order 'attachement heat reducer - 51544' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1004-ND.
HEAT GUN MASTER-MITE 475W - 10008
Order 'heat gun master-mite 475w - 10008' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1006-ND.
HEAT GUN MASTER-MITE 450W - 10010
Order 'heat gun master-mite 450w - 10010' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number 10010-ND.
HEAT GUN MASTER-MITE 450W 200V - 10009
Order 'heat gun master-mite 450w 200v - 10009' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA10009-ND.
HEAT GUN MSTR 300-500F 1440W - HG-301A
Order 'heat gun mstr 300-500f 1440w - HG-301A' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1018-ND.
HEAT GUN MSTR 200-300F 600W - HG-201A
Order 'heat gun mstr 200-300f 600w - HG-201A' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1019-ND.
HEAT GUN 750-1000F 1740W - HG-751B
Order 'heat gun 750-1000f 1740w - HG-751B' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1020-ND.
HEAT GUN W/SHRINK ATTCHMNT 230V - PH-2200-1-A1
Order 'heat gun w/shrink attchmnt 230v - PH-2200-1-A1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-1-A1-ND.
HEAT GUN W/SHRINK ATTCHMNT 230V - PH-2200-1-A5
Order 'heat gun w/shrink attchmnt 230v - PH-2200-1-A5' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-1-A5-ND.
HEAT GUN W/SHRINK ATTCHMNT 230V - PH-2200-1-A6
Order 'heat gun w/shrink attchmnt 230v - PH-2200-1-A6' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-1-A6-ND.
HEAT GUN 1680W/500-750 FAHRENHEI - HG501A
Order 'heat gun 1680w/500-750 fahrenhei - HG501A' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1001-ND.
HEAT GUN&KIT 120V 500/1000 DEG F - EC-100K
Order 'heat gun&kit 120v 500/1000 deg f - EC-100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1008-ND.
HEAT GUN 120V 430/840 DEG F - PH-1100
Order 'heat gun 120v 430/840 deg f - PH-1100' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1009-ND.
HEAT GUN KIT 120V 430/840 DEG F - PH-1100K
Order 'heat gun kit 120v 430/840 deg f - PH-1100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1010-ND.
Send this link via E-Mail
Help With This Screen
