CARRY CASE FOR 2400 SERIES DMM - LC 24 - Test Equipment
| Digi-Key Part Number | LC-24-ND |
1 |
15.81000 |
Extended Price
15.81 |
| Manufacturer Part Number | LC 24 | |||
| Description | CARRY CASE FOR 2400 SERIES DMM | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LC 24 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| For Use With/Related Products | DMMs, Mini-Pro® 2405A, 2407A, 2408 |
| Specifications | - |
| Type | Multimeter |
| Accessory Type | Carrying Case, Soft |
| Other Names |
LC 24 LC 24 LC 24 ND LC24ND LC-24 |
LC 24 Specification Sheet
CARRY CASE FOR 2400 SERIES DMM - LC 24 (LC-24-ND) - Test Equipment
Related parts Test Equipment :CARRY CASE FOR 2400 SERIES DMM - LC 24
Order 'carry case for 2400 series dmm - LC 24' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number LC-24-ND.
CARRY CASE FOR 300 SERIES DMM - LC 33
Order 'carry case for 300 series dmm - LC 33' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number LC-33-ND.
CARRYING CASE FOR HV-44 PROBE - LC-32
Order 'carrying case for hv-44 probe - LC-32' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKLC-32-ND.
CARRY CASE FOR HANDHELD DMM - LC 29B
Order 'carry case for handheld dmm - LC 29B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number LC-29B-ND.
CARRY CASE FOR BENCH DMM/CTR/GEN - LC 40
Order 'carry case for bench dmm/ctr/gen - LC 40' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number LC-40B-ND.
CARRY CASE FOR O'SCOPE/ANALYZER - LC 210A
Order 'carry case for o'scope/analyzer - LC 210A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number LC 210A-ND.
CARRYING CASE POLYESTER BLK/YEL - C115
Order 'carrying case polyester blk/yel - C115' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number C115-ND.
CARRYING CASE POLYESTER BLK/YEL - C116
Order 'carrying case polyester blk/yel - C116' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number C116-ND.
CARRYING CASE HARD - C20
Order 'carrying case hard - C20' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number C20-ND.
CARRYING CASE 600D SOFT - C35
Order 'carrying case 600d soft - C35' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number C35-ND.
CARRYING CASE FOR TPI 440 - TPI A900
Order 'carrying case for tpi 440 - TPI A900' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1900-ND.
SOFT CARRYING CASE FOR DMM'S - C781
Order 'soft carrying case for dmm's - C781' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1066-ND.
CARRYING CASE SOFT - C12A
Order 'carrying case soft - C12A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number C12A-ND.
CARRYING CASE FOR FLUKE 287/289 - C280
Order 'carrying case for fluke 287/289 - C280' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number C280-ND.
CARRYING CASE SOFT - C43
Order 'carrying case soft - C43' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number C43-ND.
Send this link via E-Mail
Help With This Screen
