CARRY CASE FOR O'SCOPE/ANALYZER - LC 210A - Test Equipment
B&K Precision Accessory Test Equipment LC 210A
| Digi-Key Part Number | LC 210A-ND |
1 |
104.38000 |
Extended Price
104.38 |
| Manufacturer Part Number | LC 210A | |||
| Description | CARRY CASE FOR O'SCOPE/ANALYZER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LC 210A |
| Vendor | B&K Precision |
| Category | Test Equipment |
| For Use With/Related Products | Oscilloscopes: 2120B, 2121, 2125A, 2126A, 2190B, 2522B, 5105A; Spectrum Analyzers: 2625,2630,2635. |
| Specifications | - |
| Type | Oscilloscope |
| Accessory Type | Carrying Case, Soft |
| Other Names |
LC 210A LC 210A |
LC 210A Specification Sheet
CARRY CASE FOR O'SCOPE/ANALYZER - LC 210A (LC 210A-ND) - Test Equipment
Related parts B&K Precision Accessory Test Equipment LC 210ACARRY CASE FOR O'SCOPE/ANALYZER - LC 210A
Order 'carry case for o'scope/analyzer - LC 210A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number LC 210A-ND.
CARRY CASE FOR HANDHELD DMM - LC 29B
Order 'carry case for handheld dmm - LC 29B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number LC-29B-ND.
CARRYING CASE FOR LS3E PLASTIC - LS3-CASE
Order 'carrying case for ls3e plastic - LS3-CASE' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LS3-CASE-ND.
CARRYING CASE FOR HV-44 PROBE - LC-32
Order 'carrying case for hv-44 probe - LC-32' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKLC-32-ND.
CARRY CASE FOR 2400 SERIES DMM - LC 24
Order 'carry case for 2400 series dmm - LC 24' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number LC-24-ND.
CARRY CASE FOR 300 SERIES DMM - LC 33
Order 'carry case for 300 series dmm - LC 33' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number LC-33-ND.
CARRY CASE FOR BENCH DMM/CTR/GEN - LC 40
Order 'carry case for bench dmm/ctr/gen - LC 40' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number LC-40B-ND.
BAG NOTEBOOK NYLON TOP-LOAD - NB1000GY
Order 'bag notebook nylon top-load - NB1000GY' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number NB1000GY-ND.
BAG NOTEBOOK NYLON TOP-LOAD - NB1001BK
Order 'bag notebook nylon top-load - NB1001BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number NB1001BK-ND.
BAG NOTEBOOK NYLON TOP-LOAD - NB1002OL
Order 'bag notebook nylon top-load - NB1002OL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number NB1002OL-ND.
BAG NOTEBOOK LEATHER TOP-LOAD - NB1003BK
Order 'bag notebook leather top-load - NB1003BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number NB1003BK-ND.
BAG NOTEBOOK LEATHER TOP-LOAD - NB1004BK
Order 'bag notebook leather top-load - NB1004BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number NB1004BK-ND.
BAG NOTEBOOK LEATHER TOP-LOAD - NB1005BK
Order 'bag notebook leather top-load - NB1005BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number NB1005BK-ND.
BAG NOTEBOOK NYLON W/WHEELS - NB1006BK
Order 'bag notebook nylon w/wheels - NB1006BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number NB1006BK-ND.
CARRY CASE LEATHER FOR ACL 300B - CS13
Order 'carry case leather for acl 300b - CS13' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number CS13-ND.
Options for B&K Precision Accessory Test Equipment LC 210A
Send this link via E-Mail
Help With This Screen
