INSULATOR FOR BU-11 SERIES BLACK - BU-13-0
| Digi-Key Part Number | BU-13-0-ND |
1 |
2.43000 |
Extended Price
2.43 |
| Manufacturer Part Number | BU-13-0 | |||
| Description | INSULATOR FOR BU-11 SERIES BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU-13-0 |
| Vendor | Mueller Electric Co. |
| Category | Test, Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU 13 0 BU130 |
INSULATOR FOR BU-11 SERIES BLACK - BU-13-0 (BU-13-0-ND)
Related parts:INSULATOR FOR BU-11 SERIES BLACK - BU-13-0
Order 'insulator for bu-11 series black - BU-13-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-13-0-ND.
INSULATOR FOR BU-27 SERIES BLACK - BU-29-0
Order 'insulator for bu-27 series black - BU-29-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1008-ND.
INSULATOR FOR BU-24,25 SRS BLACK - BU-26-0
Order 'insulator for bu-24,25 srs black - BU-26-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1004-ND.
INSULATOR FOR BU-60,61 SRS BLACK - BU-62-0
Order 'insulator for bu-60,61 srs black - BU-62-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1037-ND.
PLUG BANANA 8-32 THREAD BLACK - BU-00226-0
Order 'plug banana 8-32 thread black - BU-00226-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00226-0-ND.
PLUG BANANA PAR STACKING BLACK - BU-31103-0
Order 'plug banana par stacking black - BU-31103-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31103-0-ND.
CLIP MINI PLIER STEEL 50A BLACK - BU-46A-0
Order 'clip mini plier steel 50a black - BU-46A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1023-ND.
CLIP MINI PLIER COPPER 75A BLACK - BU-46C-0
Order 'clip mini plier copper 75a black - BU-46C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1025-ND.
TEST CLIP FOR IC BLACK - BU-00211-0
Order 'test clip for ic black - BU-00211-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00211-0-ND.
CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0
Order 'clip plier-type steel 200a black - BU-41A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41A-0-ND.
CLIP SAFETY ALLIGATOR 30A BLACK - BU-65-0
Order 'clip safety alligator 30a black - BU-65-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-0-ND.
TEST PROD INS PLUG-ON 20A BLACK - BU-26106-0
Order 'test prod ins plug-on 20a black - BU-26106-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-26106-0-ND.
INSULATOR FOR BU-27 SERIES RED - BU-29-2
Order 'insulator for bu-27 series red - BU-29-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1009-ND.
INSULATOR FOR BU-30BL,30TBO BK - BU-31-0
Order 'insulator for bu-30bl,30tbo bk - BU-31-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1013-ND.
INSULATOR FOR BU-30,30C SRS BK - BU-32-0
Order 'insulator for bu-30,30c srs bk - BU-32-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1015-ND.
Send this link via E-Mail
Help With This Screen