B&K Precision Voltage Detector Test Equipment SENSELITE
FLASHLIGHT LED W/AC VOLT DETECTR - SENSELITE - Test Equipment
| Digi-Key Part Number | BKSENSELITE-ND |
4 |
19.95000 |
Extended Price
79.80 |
| Manufacturer Part Number | SENSELITE | |||
| Description | FLASHLIGHT LED W/AC VOLT DETECTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SENSELITE |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Voltage Range | 40 ~ 300VAC |
| Includes | Batteries |
| Display Type | Light |
| Other Names |
SENSELITE SENSELITE BKSENSELITE ND BKSENSELITEND BKSENSELITE |
SENSELITE Specification Sheet
FLASHLIGHT LED W/AC VOLT DETECTR - SENSELITE (BKSENSELITE-ND) - Test Equipment
Related parts B&K Precision Voltage Detector Test Equipment SENSELITEB&K Precision Voltage Detector Test Equipment SENSELITE
Order 'flashlight led w/ac volt detectr - SENSELITE' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKSENSELITE-ND.
Pomona Electronics Voltage Detector Test And Work Bench Equipment 7290
Order 'flashlight led w/ac volt detectr - 7290' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 7290-ND.
Energizer Battery Company Flashlight Tool LED PLED23AEH
Order 'flashlight led pen w/2 aaa cells - PLED23AEH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N515-ND.
LED Lamp Replacements Green Clear 12V Sunbrite LEDs SSP-3157WB2UP12
Order 'led 3157 replacement grn wtr clr - SSP-3157WB2UP12' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1082-ND.
LED Lamp Replacements Yellow Clear 12V Sunbrite LEDs SSP-3157WB3S12
Order 'led 3157 replacement ylw wtr clr - SSP-3157WB3S12' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1083-ND.
LED Lamp Replacements Red Clear 12V Sunbrite LEDs SSP-3157WB6U12
Order 'led 3157 replacement rd wtr clr - SSP-3157WB6U12' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1084-ND.
LED Lamp Replacements Blue Clear 12V Sunbrite LEDs SSP-3157WB7U12
Order 'led 3157 replacement bl wtr clr - SSP-3157WB7U12' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1085-ND.
LED Lamp Replacements White Clear 12V Sunbrite LEDs SSP-3157WB912
Order 'led 3157 replacement wht wtr clr - SSP-3157WB912' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1086-ND.
Specialized TRANSDUCR AC VOLT 5V-OUT 500V-IN - CR4510-500
Order 'transducr ac volt 5v-out 500v-in - CR4510-500' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4510-500-ND.
Specialized TRANSDCR AC VOLT 0-500 VAC INPUT - CR4560-500
Order 'transdcr ac volt 0-500 vac input - CR4560-500' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4560-500-ND.
Specialized TRANSDCR AC VOLT 0-150 VAC INPUT - CR4580-150
Order 'transdcr ac volt 0-150 vac input - CR4580-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4580-150-ND.
Rohm Semiconductor Led Driver Integrated Circuit (ics) High Power, AC Input Bulk 350mA 113 V ~ 170 V BP5843
Order 'ic led drvr hig pwr ac in 11-sip - BP5843' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5843-ND.
Energizer Battery Company Flashlight Tool LED TUF2AAPE
Order 'flashlight hard case 3 led w/2aa - TUF2AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N516-ND.
Energizer Battery Company Flashlight Tool LED TUF4AAPE
Order 'flashlight hard case led 4aa - TUF4AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N519-ND.
Energizer Battery Company Flashlight Tool LED ML3W2AAL
Order 'flashlight w/3 watt led - ML3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N522-ND.
Options for B&K Precision Voltage Detector Test Equipment SENSELITE
Send this link via E-Mail
Help With This Screen
