ADAPTER DC/AC CURRENT CLAMP - CP 3 - Test Equipment
| Digi-Key Part Number | CP 3-ND |
1 |
98.81000 |
Extended Price
98.81 |
| Manufacturer Part Number | CP 3 | |||
| Description | ADAPTER DC/AC CURRENT CLAMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP 3 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| AC Current Range | 2 ~ 400A |
| Bandwidth | 400Hz |
| Cable Length | - |
| DC Current Range | 2 ~ 400A |
| Max Conductor Size | 1.18" (30.0mm) |
| Termination | Banana Plug, Double, Sheathed |
| Ratings | - |
| Style | Pincer |
| Type | AC/DC Clamp |
| Other Names |
CP 3 CP 3 |
CP 3 Specification Sheet
ADAPTER DC/AC CURRENT CLAMP - CP 3 (CP 3-ND) - Test Equipment
Related parts Test Equipment :ADAPTER DC/AC CURRENT CLAMP - CP 3
Order 'adapter dc/ac current clamp - CP 3' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number CP 3-ND.
BOARD DEMO DC-AC CONV STP160N75 - STEVAL-ISV001V1
Order 'board demo dc-ac conv stp160n75 - STEVAL-ISV001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STEVAL-ISV001V1-ND.
CURRENT CLAMP AC/DC W/CARRY CASE - I1010-KIT
Order 'current clamp ac/dc w/carry case - I1010-KIT' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I1010-KIT-ND.
CURRENT CLAMP AC/DC 1000A - I1010
Order 'current clamp ac/dc 1000a - I1010' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I1010-ND.
CURRENT CLAMP AC/DC W/CARRY CASE - I410-KIT
Order 'current clamp ac/dc w/carry case - I410-KIT' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I410-KIT-ND.
CURRENT CLAMP AC/DC 400A - I410
Order 'current clamp ac/dc 400a - I410' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I410-ND.
CURRENT CLAMPS AC 5A 3 PACK - I5SPQ3
Order 'current clamps ac 5a 3 pack - I5SPQ3' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I5SPQ3-ND.
CURRENT CLAMP AC - I1000S
Order 'current clamp ac - I1000S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I1000S-ND.
CURRENT CLAMP AC 200A - I200
Order 'current clamp ac 200a - I200' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I200-ND.
CURRENT CLAMP AC 2000A FLEX - I2000 FLEX
Order 'current clamp ac 2000a flex - I2000 FLEX' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I2000 FLEX-ND.
CURRENT CLAMP AC 200A - I200S
Order 'current clamp ac 200a - I200S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I200S-ND.
CURRENT CLAMP AC 4 PACK - I3000 FLEX-4PK
Order 'current clamp ac 4 pack - I3000 FLEX-4PK' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I3000 FLEX-4PK-ND.
CURRENT CLAMP AC - I3000S
Order 'current clamp ac - I3000S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I3000S-ND.
CURRENT CLAMP AC 400A - I400S
Order 'current clamp ac 400a - I400S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I400S-ND.
CURRENT CLAMPS AC 5A - I5S
Order 'current clamps ac 5a - I5S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I5S-ND.
Send this link via E-Mail
Help With This Screen
