Keywords:





10A 600V CERAMIC FUSE - A110

Fuse Circuit Protection 10A 600V TPI (Test Products Int) Fast Acting, Short Time Lag A110

Digi-Key Part Number A110TPI-ND
Price Break
1
Unit Price
4.95000
Extended Price
4.95
Manufacturer Part NumberA110
Description10A 600V CERAMIC FUSE
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 10A 600V TPI (Test Products Int) Fast Acting, Short Time Lag A110
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 10A 600V TPI (Test Products Int) Fast Acting, Short Time Lag A110
Technical/Catalog InformationA110
VendorTPI (Test Products Int)
CategoryCircuit Protection
Current 10A
Voltage - Rated 600V
Package / Case3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeHolder
Other Names A110
A110
A110TPI ND
A110TPIND
A110TPI


Image of 10A 600V CERAMIC FUSE - A110

10A 600V CERAMIC FUSE - A110 (A110TPI-ND)

Related parts Fuse Circuit Protection 10A 600V TPI (Test Products Int) Fast Acting, Short Time Lag A110
10A 600V CERAMIC FUSE - A110
 Order '10a 600v ceramic fuse - A110' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number A110TPI-ND.
FUSE CERAMIC 600V FAST 3AG .500A - A104
 Order 'fuse ceramic 600v fast 3ag .500a - A104' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number A104TPI-ND.
SET TEST LEAD INLINE FUSE - A041
 Order 'set test lead inline fuse - A041' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1550-ND.
TEST LEAD KIT FUSED - A089
 Order 'test lead kit fused - A089' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1551-ND.
SET TEST LEAD REPLACEMENT FUSED - A088
 Order 'set test lead replacement fused - A088' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1552-ND.
TEST LEAD BLK REPLACEMENT FUSED - A088B
 Order 'test lead blk replacement fused - A088B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1553-ND.
TEST LEAD RED REPLACEMENT FUSED - A088R
 Order 'test lead red replacement fused - A088R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1554-ND.
SET TEST LEAD DELUXE EXTENDED - SDLP2
 Order 'set test lead deluxe extended - SDLP2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1060-ND.
SET TEST LEAD STANDARD - A040
 Order 'set test lead standard - A040' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1125-ND.
SET TEST LEAD STANDARD W/CLIPS - A050
 Order 'set test lead standard w/clips - A050' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1127-ND.
SET TEST LEAD UL - A070
 Order 'set test lead ul - A070' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1547-ND.
SET TEST LEAD UL W/ALLIGATOR CLI - A085
 Order 'set test lead ul w/alligator cli - A085' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1548-ND.
TEST CLIP INSUL PIERC RED STR - A032R
 Order 'test clip insul pierc red str - A032R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1184-ND.
TEST CLIP INSUL PIERC BLACK STR - A032B
 Order 'test clip insul pierc black str - A032B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1185-ND.
TEST CLIP INSUL PIERC BLUE STR - A032BL
 Order 'test clip insul pierc blue str - A032BL' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1186-ND.

Options for Fuse Circuit Protection 10A 600V TPI (Test Products Int) Fast Acting, Short Time Lag A110
Send this link via E-Mail
Help With This Screen

10A 600V CERAMIC FUSE - A110
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: 108LF METRAL PWR HDR 1MX4R PF - 70236-108LF Next: 10A RED/WHITE ALARM FUSE - 401010(BULK)
10A 600V CERAMIC FUSE - A110