NAIL HARNESS BOARD 3.0" - 80-16 - Test, Work Bench Equipment
| Digi-Key Part Number | 80-16-ND |
1 |
.82000 |
Extended Price
0.82 |
| Manufacturer Part Number | 80-16 | |||
| Description | NAIL HARNESS BOARD 3.0" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 80-16 |
| Vendor | EZ Hook |
| Category | Test, Work Bench Equipment |
| Diameter | 0.1250 in [Nom] |
| Finish | Cadmium |
| Length | 3.000 in [Nom] |
| Material | Steel |
| Packaging | Bag |
| Quantity | 1 [Nom] |
| Other Names |
80 16 8016 |
80-16 Specification Sheet
NAIL HARNESS BOARD 3.0" - 80-16 (80-16-ND) - Test, Work Bench Equipment
Related parts Test, Work Bench Equipment:NAIL HARNESS .125DIA 3.0" PKG10 - 80-16-S10
Order 'nail harness .125dia 3.0" pkg10 - 80-16-S10' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1274-ND.
NAIL HARNESS BOARD 3.0" - 80-16
Order 'nail harness board 3.0" - 80-16' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 80-16-ND.
NAIL HARNESS BOARD 2.0" - 80-11
Order 'nail harness board 2.0" - 80-11' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 80-11-ND.
NAIL HARNESS BOARD 1.25" - 80-1
Order 'nail harness board 1.25" - 80-1' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 80-1-ND.
NAIL HARNESS BOARD 5.0" - 80-25
Order 'nail harness board 5.0" - 80-25' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 80-25-ND.
NAIL HARNESS BOARD 1.75" - 80-7
Order 'nail harness board 1.75" - 80-7' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 80-7-ND.
NAIL HARNESS .063DIA 1.25" PKG10 - 80-1-S10
Order 'nail harness .063dia 1.25" pkg10 - 80-1-S10' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1271-ND.
NAIL HARNESS .080DIA 1.75" PKG10 - 80-7-S10
Order 'nail harness .080dia 1.75" pkg10 - 80-7-S10' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1272-ND.
NAIL HARNESS .125DIA 2.0" PKG10 - 80-11-S10
Order 'nail harness .125dia 2.0" pkg10 - 80-11-S10' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1273-ND.
MINI HOOK XR CABLE 24" - 1050XR
Order 'mini hook xr cable 24" - 1050XR' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 1050XR-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X9.6 - 3677
Order 'pc board 3-hole sldr pad 4.5x9.6 - 3677' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1019-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 3677-2
Order 'pc board 3-hole sldr pad 4.5x6.5 - 3677-2' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1020-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 4112-4
Order 'pc board 3-hole sldr pad 4.5x6.5 - 4112-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1031-ND.
PC BOARD 3-HOLE SLDR PAD IBM AT - 4617
Order 'pc board 3-hole sldr pad ibm at - 4617' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1039-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 8001
Order 'pc board 3-hole sldr pad 4.5x6.5 - 8001' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1044-ND.
Send this link via E-Mail
Help With This Screen